Preci-Dip Right Angle Through Hole Pin Header, 10 Contact(s), 2.0mm Pitch, 1 Row(s), Unshrouded

Номер на артикул на RS: 701-9727PМарка: Preci-Dip№ по каталога на производителя: 830-80-010-20-001101
brand-logo
Преглед на всички в PCB хедъри

Технически документи

Спецификации

Pitch

2.0mm

Number Of Contacts

10

Number Of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Current Rating

3.0A

Voltage Rating

100.0 V , 150.0 V dc

Gender

Male

Страна на произход

Switzerland

Детайли за продукта

2 mm IC Socket Connectors Ø 0.47 mm pin

These Swiss Preci-dip IC Hard Metric PCB Socket Connectors are solder tail Through Hole or SMD headers.

The straight Through Hole headers have a Tail length of 2.9 mm
The 90 ° Through Hole headers have a Tail length of 3.2 mm
The SMD mounting headers are Gull-Wing type
The Parallel SMD mounting headers are cranked pin type
All have Brass Tin plated terminations

Standards

UL 94V-0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 84,27

€ 1,685 Each (Supplied in a Box) (ex VAT)

Preci-Dip Right Angle Through Hole Pin Header, 10 Contact(s), 2.0mm Pitch, 1 Row(s), Unshrouded
Изберете тип опаковка

€ 84,27

€ 1,685 Each (Supplied in a Box) (ex VAT)

Preci-Dip Right Angle Through Hole Pin Header, 10 Contact(s), 2.0mm Pitch, 1 Row(s), Unshrouded

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Кутия
50 - 120€ 1,685€ 8,43
125 - 245€ 1,556€ 7,78
250 - 495€ 1,44€ 7,20
500+€ 1,343€ 6,72

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Pitch

2.0mm

Number Of Contacts

10

Number Of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Current Rating

3.0A

Voltage Rating

100.0 V , 150.0 V dc

Gender

Male

Страна на произход

Switzerland

Детайли за продукта

2 mm IC Socket Connectors Ø 0.47 mm pin

These Swiss Preci-dip IC Hard Metric PCB Socket Connectors are solder tail Through Hole or SMD headers.

The straight Through Hole headers have a Tail length of 2.9 mm
The 90 ° Through Hole headers have a Tail length of 3.2 mm
The SMD mounting headers are Gull-Wing type
The Parallel SMD mounting headers are cranked pin type
All have Brass Tin plated terminations

Standards

UL 94V-0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more