Preci-Dip Straight Through Hole Pin Header, 6 Contact(s), 2.0mm Pitch, 1 Row(s), Unshrouded

Технически документи
Спецификации
Brand
Preci-DipPitch
2.0mm
Number Of Contacts
6
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Current Rating
3.0A
Voltage Rating
100.0 V , 150.0 V dc
Gender
Male
Страна на произход
Switzerland
Детайли за продукта
2 mm IC Socket Connectors Ø 0.47 mm pin
These Swiss Preci-dip IC Hard Metric PCB Socket Connectors are solder tail Through Hole or SMD headers.
The straight Through Hole headers have a Tail length of 2.9 mm
The 90 ° Through Hole headers have a Tail length of 3.2 mm
The SMD mounting headers are Gull-Wing type
The Parallel SMD mounting headers are cranked pin type
All have Brass Tin plated terminations
Standards
UL 94V-0
€ 42,67
€ 0,853 Each (Supplied in a Bag) (ex VAT)
Производствен пакет (Чувал)
50
€ 42,67
€ 0,853 Each (Supplied in a Bag) (ex VAT)
Производствен пакет (Чувал)
50
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Чувал |
---|---|---|
50 - 120 | € 0,853 | € 4,27 |
125 - 245 | € 0,808 | € 4,04 |
250 - 495 | € 0,761 | € 3,80 |
500+ | € 0,72 | € 3,60 |
Технически документи
Спецификации
Brand
Preci-DipPitch
2.0mm
Number Of Contacts
6
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Current Rating
3.0A
Voltage Rating
100.0 V , 150.0 V dc
Gender
Male
Страна на произход
Switzerland
Детайли за продукта
2 mm IC Socket Connectors Ø 0.47 mm pin
These Swiss Preci-dip IC Hard Metric PCB Socket Connectors are solder tail Through Hole or SMD headers.
The straight Through Hole headers have a Tail length of 2.9 mm
The 90 ° Through Hole headers have a Tail length of 3.2 mm
The SMD mounting headers are Gull-Wing type
The Parallel SMD mounting headers are cranked pin type
All have Brass Tin plated terminations
Standards
UL 94V-0