Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Preci-Dip Straight Through Hole Spring Loaded Connector, 12 Contact(s), 2.54mm Pitch, 1 Row(s), Shrouded

Номер на артикул на RS: 702-0159Марка: Preci-Dip№ по каталога на производителя: 811-S1-012-10-016101
brand-logo
Преглед на всички в PCB хедъри

Технически документи

Спецификации

Pitch

2.54mm

Number Of Contacts

12

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Brass

Current Rating

3.5A

Voltage Rating

100.0 V , 150.0 V dc

Gender

Male

Страна на произход

Switzerland

Детайли за продукта

2.54 mm SIL Spring-Loaded Contacts, Through Hole

These Preci-dip SIL 813-S1 Series low resistance modular connectors have spring-loaded contacts (SLC) with through hole mounting into the PCB.

The Height dimension gives the initial height of the spring-loaded contacts
The plastic body height is 4 mm
The plunger stroke length is 1.4 mm

Standards

UL 94V-0

Preci-dip Spring-Loaded Connectors

A perfect alternative to conventional connection solutions. The electrical multipoint connection between the mobile piston and the clip guarantees low, stable electrical resistance values without micro-discontinuities, even when the piston is moving or vibrating, thus assuring maximum reliability.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 9,15

€ 9,15 Всеки (ex VAT)

Preci-Dip Straight Through Hole Spring Loaded Connector, 12 Contact(s), 2.54mm Pitch, 1 Row(s), Shrouded
Изберете тип опаковка

€ 9,15

€ 9,15 Всеки (ex VAT)

Preci-Dip Straight Through Hole Spring Loaded Connector, 12 Contact(s), 2.54mm Pitch, 1 Row(s), Shrouded
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 9,15
10 - 24€ 8,12
25 - 49€ 7,63
50 - 99€ 7,26
100+€ 6,99

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Pitch

2.54mm

Number Of Contacts

12

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Brass

Current Rating

3.5A

Voltage Rating

100.0 V , 150.0 V dc

Gender

Male

Страна на произход

Switzerland

Детайли за продукта

2.54 mm SIL Spring-Loaded Contacts, Through Hole

These Preci-dip SIL 813-S1 Series low resistance modular connectors have spring-loaded contacts (SLC) with through hole mounting into the PCB.

The Height dimension gives the initial height of the spring-loaded contacts
The plastic body height is 4 mm
The plunger stroke length is 1.4 mm

Standards

UL 94V-0

Preci-dip Spring-Loaded Connectors

A perfect alternative to conventional connection solutions. The electrical multipoint connection between the mobile piston and the clip guarantees low, stable electrical resistance values without micro-discontinuities, even when the piston is moving or vibrating, thus assuring maximum reliability.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more