Preci-Dip 803 Series Straight PCB Mount PCB Socket, 18-Contact, 2-Row, 2.54mm Pitch, Solder Termination

Номер на артикул на RS: 702-2919Марка: Preci-Dip№ по каталога на производителя: 803-87-018-10-012101
brand-logo

Технически документи

Спецификации

Number Of Contacts

18

Number Of Rows

2

Pitch

2.54mm

Type

Board to Board

Mounting Type

PCB Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

12A

Voltage Rating

100 V , 150 V

Series

803

Contact Material

Beryllium Copper

Страна на произход

Switzerland

Детайли за продукта

2.54 mm IC Sockets Ø 0.76 mm pin

Swiss Preci-dip Socket Connectors both Through Hole and SMD mountings.

Sockets have Tin plated Brass sleeves with Flash Gold plated Beryllium Copper (4 finger) contact clips
Right Angle SMD mounting are cranked pin type
Straight SMD mounting are Gull-Wing type
80*-**-***-10-012*** Series are Low Profile straight headers

Standards

UL 94V-0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 10,76

€ 2,151 Each (In a Pack of 5) (ex VAT)

Preci-Dip 803 Series Straight PCB Mount PCB Socket, 18-Contact, 2-Row, 2.54mm Pitch, Solder Termination
Изберете тип опаковка

€ 10,76

€ 2,151 Each (In a Pack of 5) (ex VAT)

Preci-Dip 803 Series Straight PCB Mount PCB Socket, 18-Contact, 2-Row, 2.54mm Pitch, Solder Termination
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 120€ 2,151€ 10,76
125 - 370€ 1,933€ 9,66
375 - 995€ 1,716€ 8,58
1000 - 1995€ 1,50€ 7,50
2000+€ 1,40€ 7,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Number Of Contacts

18

Number Of Rows

2

Pitch

2.54mm

Type

Board to Board

Mounting Type

PCB Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

12A

Voltage Rating

100 V , 150 V

Series

803

Contact Material

Beryllium Copper

Страна на произход

Switzerland

Детайли за продукта

2.54 mm IC Sockets Ø 0.76 mm pin

Swiss Preci-dip Socket Connectors both Through Hole and SMD mountings.

Sockets have Tin plated Brass sleeves with Flash Gold plated Beryllium Copper (4 finger) contact clips
Right Angle SMD mounting are cranked pin type
Straight SMD mounting are Gull-Wing type
80*-**-***-10-012*** Series are Low Profile straight headers

Standards

UL 94V-0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more