Preci-Dip 803 Series Straight PCB Mount PCB Socket, 6-Contact, 2-Row, 2.54mm Pitch, Solder Termination

Технически документи
Спецификации
Brand
Preci-DipNumber Of Contacts
6
Number Of Rows
2
Pitch
2.54mm
Type
Board to Board
Mounting Type
PCB Mount
Body Orientation
Straight
Termination Method
Solder
Current Rating
12A
Voltage Rating
100 V , 150 V
Series
803
Contact Material
Beryllium Copper
Страна на произход
Switzerland
Детайли за продукта
2.54 mm IC Sockets Ø 0.76 mm pin
Swiss Preci-dip Socket Connectors both Through Hole and SMD mountings.
Sockets have Tin plated Brass sleeves with Flash Gold plated Beryllium Copper (4 finger) contact clips
Right Angle SMD mounting are cranked pin type
Straight SMD mounting are Gull-Wing type
80*-**-***-10-012*** Series are Low Profile straight headers
Standards
UL 94V-0
€ 4,42
€ 0,883 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 4,42
€ 0,883 Each (In a Pack of 5) (ex VAT)
Стандарт
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 120 | € 0,883 | € 4,42 |
125 - 370 | € 0,793 | € 3,96 |
375 - 995 | € 0,712 | € 3,56 |
1000 - 1995 | € 0,617 | € 3,09 |
2000+ | € 0,571 | € 2,86 |
Технически документи
Спецификации
Brand
Preci-DipNumber Of Contacts
6
Number Of Rows
2
Pitch
2.54mm
Type
Board to Board
Mounting Type
PCB Mount
Body Orientation
Straight
Termination Method
Solder
Current Rating
12A
Voltage Rating
100 V , 150 V
Series
803
Contact Material
Beryllium Copper
Страна на произход
Switzerland
Детайли за продукта
2.54 mm IC Sockets Ø 0.76 mm pin
Swiss Preci-dip Socket Connectors both Through Hole and SMD mountings.
Sockets have Tin plated Brass sleeves with Flash Gold plated Beryllium Copper (4 finger) contact clips
Right Angle SMD mounting are cranked pin type
Straight SMD mounting are Gull-Wing type
80*-**-***-10-012*** Series are Low Profile straight headers
Standards
UL 94V-0