Preci-Dip Straight Surface Mount PCB Header, 12 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded

Технически документи
Спецификации
Brand
Preci-DipPitch
2.54mm
Number Of Contacts
12
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Mounting Type
Surface Mount
Termination Method
Solder
Contact Material
Brass
Contact Plating
Gold
Current Rating
3.5A
Voltage Rating
100.0 V , 150.0 V dc
Gender
Male
Страна на произход
Switzerland
Детайли за продукта
2.54 mm Preci-dip Pad Connectors
The Swiss Preci-dip SIL 8MM-11 Series Pad Connectors have fixed contacts and surface mount pads.
Standards
UL 94V-0
Preci-dip Pad Connectors
Pad connectors with fixed contacts, counterparts for Spring-Loaded Connectors
€ 3,96
€ 3,96 Всеки (ex VAT)
Стандарт
1
€ 3,96
€ 3,96 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Preci-DipPitch
2.54mm
Number Of Contacts
12
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Mounting Type
Surface Mount
Termination Method
Solder
Contact Material
Brass
Contact Plating
Gold
Current Rating
3.5A
Voltage Rating
100.0 V , 150.0 V dc
Gender
Male
Страна на произход
Switzerland
Детайли за продукта
2.54 mm Preci-dip Pad Connectors
The Swiss Preci-dip SIL 8MM-11 Series Pad Connectors have fixed contacts and surface mount pads.
Standards
UL 94V-0
Preci-dip Pad Connectors
Pad connectors with fixed contacts, counterparts for Spring-Loaded Connectors