Preci-Dip Straight Surface Mount PCB Header, 6 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded

Номер на артикул на RS: 702-0433PМарка: Preci-Dip№ по каталога на производителя: 802-10-006-30-507101
brand-logo
Преглед на всички в PCB хедъри

Технически документи

Спецификации

Pitch

2.54mm

Number Of Contacts

6

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Gold

Contact Material

Brass

Current Rating

3.5A

Voltage Rating

100.0 V , 150.0 V dc

Gender

Male

Страна на произход

Switzerland

Детайли за продукта

2.54 mm Preci-dip Pad Connectors

The Swiss Preci-dip SIL 8MM-11 Series Pad Connectors have fixed contacts and surface mount pads.

Standards

UL 94V-0

Preci-dip Pad Connectors

Pad connectors with fixed contacts, counterparts for Spring-Loaded Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 43,38

€ 1,74 Each (Supplied in a Bag) (ex VAT)

Preci-Dip Straight Surface Mount PCB Header, 6 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded
Изберете тип опаковка

€ 43,38

€ 1,74 Each (Supplied in a Bag) (ex VAT)

Preci-Dip Straight Surface Mount PCB Header, 6 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Pitch

2.54mm

Number Of Contacts

6

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Gold

Contact Material

Brass

Current Rating

3.5A

Voltage Rating

100.0 V , 150.0 V dc

Gender

Male

Страна на произход

Switzerland

Детайли за продукта

2.54 mm Preci-dip Pad Connectors

The Swiss Preci-dip SIL 8MM-11 Series Pad Connectors have fixed contacts and surface mount pads.

Standards

UL 94V-0

Preci-dip Pad Connectors

Pad connectors with fixed contacts, counterparts for Spring-Loaded Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more