12 Way Preci-Dip Straight Through Hole 2.54mm SIL Socket, Solder, 3A 100 V ac, 150 V dc

Технически документи
Спецификации
Brand
Preci-DipNumber Of Contacts
12
Contact Material
Beryllium Copper, Brass
Contact Plating
Gold, Tin
Orientation
Straight
Pitch
2.54mm
Termination Method
Solder
Mounting Type
Through Hole
Housing Material
Glass Fibre Reinforced PCT
Current Rating
3A
Voltage Rating
100 V ac, 150 V dc
Dimensions
30.48 x 2.54 x 7mm
Depth
7mm
Length
30.48mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Width
2.54mm
Страна на произход
Switzerland
Детайли за продукта
2.54 mm IC Sockets Ø 0.76 mm pin
Swiss Preci-dip Socket Connectors both Through Hole and SMD mountings.
Sockets have Tin plated Brass sleeves with Flash Gold plated Beryllium Copper (4 finger) contact clips
Right Angle SMD mounting are cranked pin type
Straight SMD mounting are Gull-Wing type
80*-**-***-10-012*** Series are Low Profile straight headers
Standards
UL 94V-0
€ 7,14
€ 1,427 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 7,14
€ 1,427 Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
5
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 45 | € 1,427 | € 7,14 |
50 - 120 | € 1,258 | € 6,29 |
125 - 245 | € 1,079 | € 5,40 |
250 - 495 | € 0,99 | € 4,95 |
500+ | € 0,887 | € 4,43 |
Технически документи
Спецификации
Brand
Preci-DipNumber Of Contacts
12
Contact Material
Beryllium Copper, Brass
Contact Plating
Gold, Tin
Orientation
Straight
Pitch
2.54mm
Termination Method
Solder
Mounting Type
Through Hole
Housing Material
Glass Fibre Reinforced PCT
Current Rating
3A
Voltage Rating
100 V ac, 150 V dc
Dimensions
30.48 x 2.54 x 7mm
Depth
7mm
Length
30.48mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Width
2.54mm
Страна на произход
Switzerland
Детайли за продукта
2.54 mm IC Sockets Ø 0.76 mm pin
Swiss Preci-dip Socket Connectors both Through Hole and SMD mountings.
Sockets have Tin plated Brass sleeves with Flash Gold plated Beryllium Copper (4 finger) contact clips
Right Angle SMD mounting are cranked pin type
Straight SMD mounting are Gull-Wing type
80*-**-***-10-012*** Series are Low Profile straight headers
Standards
UL 94V-0