10 Way Preci-Dip Straight Through Hole 2.54mm SIL Socket, Solder, 3A 100 V ac, 150 V dc

Номер на артикул на RS: 702-2805Марка: Preci-Dip№ по каталога на производителя: 801-87-010-10-001101
brand-logo
Преглед на всички в SIL гнезда

Технически документи

Спецификации

Number Of Contacts

10

Contact Material

Beryllium Copper, Brass

Contact Plating

Gold, Tin

Orientation

Straight

Pitch

2.54mm

Termination Method

Solder

Mounting Type

Through Hole

Housing Material

Glass Fibre Reinforced PCT

Current Rating

3A

Voltage Rating

100 V ac, 150 V dc

Dimensions

25.4 x 2.54 x 7mm

Depth

7mm

Length

25.4mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Width

2.54mm

Страна на произход

Switzerland

Детайли за продукта

2.54 mm IC Sockets Ø 0.76 mm pin

Swiss Preci-dip Socket Connectors both Through Hole and SMD mountings.

Sockets have Tin plated Brass sleeves with Flash Gold plated Beryllium Copper (4 finger) contact clips
Right Angle SMD mounting are cranked pin type
Straight SMD mounting are Gull-Wing type
80*-**-***-10-012*** Series are Low Profile straight headers

Standards

UL 94V-0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 6,55

€ 1,31 Each (In a Pack of 5) (ex VAT)

10 Way Preci-Dip Straight Through Hole 2.54mm SIL Socket, Solder, 3A 100 V ac, 150 V dc
Изберете тип опаковка

€ 6,55

€ 1,31 Each (In a Pack of 5) (ex VAT)

10 Way Preci-Dip Straight Through Hole 2.54mm SIL Socket, Solder, 3A 100 V ac, 150 V dc

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Опаковка
5 - 45€ 1,31€ 6,55
50 - 120€ 1,159€ 5,80
125 - 245€ 0,985€ 4,92
250 - 495€ 0,907€ 4,54
500+€ 0,816€ 4,08

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Number Of Contacts

10

Contact Material

Beryllium Copper, Brass

Contact Plating

Gold, Tin

Orientation

Straight

Pitch

2.54mm

Termination Method

Solder

Mounting Type

Through Hole

Housing Material

Glass Fibre Reinforced PCT

Current Rating

3A

Voltage Rating

100 V ac, 150 V dc

Dimensions

25.4 x 2.54 x 7mm

Depth

7mm

Length

25.4mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Width

2.54mm

Страна на произход

Switzerland

Детайли за продукта

2.54 mm IC Sockets Ø 0.76 mm pin

Swiss Preci-dip Socket Connectors both Through Hole and SMD mountings.

Sockets have Tin plated Brass sleeves with Flash Gold plated Beryllium Copper (4 finger) contact clips
Right Angle SMD mounting are cranked pin type
Straight SMD mounting are Gull-Wing type
80*-**-***-10-012*** Series are Low Profile straight headers

Standards

UL 94V-0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more