8 Way Preci-Dip Right Angle SMT 2.54mm SIL Socket, Solder, 3A 100 V ac, 150 V dc

Технически документи
Спецификации
Brand
Preci-DipNumber Of Contacts
8
Contact Material
Beryllium Copper, Brass
Contact Plating
Gold, Tin
Orientation
Right Angle
Pitch
2.54mm
Termination Method
Solder
Mounting Type
Surface Mount
Housing Material
Glass Fibre Reinforced PCT
Current Rating
3A
Voltage Rating
100 V ac, 150 V dc
Dimensions
20.32 x 7 x 2.54mm
Depth
2.54mm
Length
20.32mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Width
7mm
Страна на произход
Switzerland
Детайли за продукта
2.54 mm IC Sockets Ø 0.76 mm pin
Swiss Preci-dip Socket Connectors both Through Hole and SMD mountings.
Sockets have Tin plated Brass sleeves with Flash Gold plated Beryllium Copper (4 finger) contact clips
Right Angle SMD mounting are cranked pin type
Straight SMD mounting are Gull-Wing type
80*-**-***-10-012*** Series are Low Profile straight headers
Standards
UL 94V-0
€ 11,98
€ 2,395 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 11,98
€ 2,395 Each (In a Pack of 5) (ex VAT)
Стандарт
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Preci-DipNumber Of Contacts
8
Contact Material
Beryllium Copper, Brass
Contact Plating
Gold, Tin
Orientation
Right Angle
Pitch
2.54mm
Termination Method
Solder
Mounting Type
Surface Mount
Housing Material
Glass Fibre Reinforced PCT
Current Rating
3A
Voltage Rating
100 V ac, 150 V dc
Dimensions
20.32 x 7 x 2.54mm
Depth
2.54mm
Length
20.32mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Width
7mm
Страна на произход
Switzerland
Детайли за продукта
2.54 mm IC Sockets Ø 0.76 mm pin
Swiss Preci-dip Socket Connectors both Through Hole and SMD mountings.
Sockets have Tin plated Brass sleeves with Flash Gold plated Beryllium Copper (4 finger) contact clips
Right Angle SMD mounting are cranked pin type
Straight SMD mounting are Gull-Wing type
80*-**-***-10-012*** Series are Low Profile straight headers
Standards
UL 94V-0