Preci-Dip Straight Surface Mount Pin Header, 10 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded

Технически документи
Спецификации
Brand
Preci-DipPitch
2.54mm
Number Of Contacts
10
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Mounting Type
Surface Mount
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Current Rating
3.0A
Voltage Rating
100.0 V , 150.0 V dc
Gender
Male
Страна на произход
Switzerland
Детайли за продукта
IC Pin Connectors
Brought to you by Preci-Dip, the 800 Series of IC Pin Connectors are available as either solder tail through Hole 90° headers or straight SMD PCB headers. Each version has an 0.74mm diameter pin with a 2.54 mm pitch, and have brass, tin plated terminations. The Through Hole 90° headers have a tail length of 3.2 mm.
The 800 Series of IC Pin Connectors are insulated with glass-filled polyester and have an operating temperature range of -55°C to +125°C. The connectors are available in 2 to 24 contact versions.
The 80*-80-***-30-001*** SMD mounting headers are Gull-Wing type
The 80*-80-***-30-480*** SMD mounting headers are Pad type
Standards
UL 94V-0
€ 6,90
€ 1,38 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 6,90
€ 1,38 Each (In a Pack of 5) (ex VAT)
Стандарт
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 45 | € 1,38 | € 6,90 |
50 - 120 | € 1,242 | € 6,21 |
125 - 245 | € 1,161 | € 5,80 |
250 - 495 | € 1,094 | € 5,47 |
500+ | € 1,054 | € 5,27 |
Технически документи
Спецификации
Brand
Preci-DipPitch
2.54mm
Number Of Contacts
10
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Mounting Type
Surface Mount
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Current Rating
3.0A
Voltage Rating
100.0 V , 150.0 V dc
Gender
Male
Страна на произход
Switzerland
Детайли за продукта
IC Pin Connectors
Brought to you by Preci-Dip, the 800 Series of IC Pin Connectors are available as either solder tail through Hole 90° headers or straight SMD PCB headers. Each version has an 0.74mm diameter pin with a 2.54 mm pitch, and have brass, tin plated terminations. The Through Hole 90° headers have a tail length of 3.2 mm.
The 800 Series of IC Pin Connectors are insulated with glass-filled polyester and have an operating temperature range of -55°C to +125°C. The connectors are available in 2 to 24 contact versions.
The 80*-80-***-30-001*** SMD mounting headers are Gull-Wing type
The 80*-80-***-30-480*** SMD mounting headers are Pad type
Standards
UL 94V-0