Preci-Dip Right Angle Through Hole Pin Header, 10 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded

Технически документи
Спецификации
Brand
Preci-DipPitch
2.54mm
Number Of Contacts
10
Number Of Rows
1
Body Orientation
Right Angle
Shrouded/Unshrouded
Unshrouded
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Current Rating
3.0A
Voltage Rating
100.0 V , 150.0 V dc
Gender
Male
Страна на произход
Switzerland
Детайли за продукта
IC Pin Connectors
Brought to you by Preci-Dip, the 800 Series of IC Pin Connectors are available as either solder tail through Hole 90° headers or straight SMD PCB headers. Each version has an 0.74mm diameter pin with a 2.54 mm pitch, and have brass, tin plated terminations. The Through Hole 90° headers have a tail length of 3.2 mm.
The 800 Series of IC Pin Connectors are insulated with glass-filled polyester and have an operating temperature range of -55°C to +125°C. The connectors are available in 2 to 24 contact versions.
The 80*-80-***-30-001*** SMD mounting headers are Gull-Wing type
The 80*-80-***-30-480*** SMD mounting headers are Pad type
Standards
UL 94V-0
€ 58,84
€ 1,177 Each (Supplied in a Bag) (ex VAT)
Производствен пакет (Чувал)
50
€ 58,84
€ 1,177 Each (Supplied in a Bag) (ex VAT)
Информацията за складовите наличности временно не е налична.
Производствен пакет (Чувал)
50
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Чувал |
---|---|---|
50 - 120 | € 1,177 | € 5,88 |
125 - 245 | € 1,121 | € 5,61 |
250 - 495 | € 1,061 | € 5,31 |
500+ | € 1,015 | € 5,08 |
Технически документи
Спецификации
Brand
Preci-DipPitch
2.54mm
Number Of Contacts
10
Number Of Rows
1
Body Orientation
Right Angle
Shrouded/Unshrouded
Unshrouded
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Current Rating
3.0A
Voltage Rating
100.0 V , 150.0 V dc
Gender
Male
Страна на произход
Switzerland
Детайли за продукта
IC Pin Connectors
Brought to you by Preci-Dip, the 800 Series of IC Pin Connectors are available as either solder tail through Hole 90° headers or straight SMD PCB headers. Each version has an 0.74mm diameter pin with a 2.54 mm pitch, and have brass, tin plated terminations. The Through Hole 90° headers have a tail length of 3.2 mm.
The 800 Series of IC Pin Connectors are insulated with glass-filled polyester and have an operating temperature range of -55°C to +125°C. The connectors are available in 2 to 24 contact versions.
The 80*-80-***-30-001*** SMD mounting headers are Gull-Wing type
The 80*-80-***-30-480*** SMD mounting headers are Pad type
Standards
UL 94V-0