Preci-Dip 1.27mm Pitch 32 Way DIP PLCC IC Socket

Номер на артикул на RS: 701-9395Марка: Preci-Dip№ по каталога на производителя: 540-88-032-24-008
brand-logo
Преглед на всички в ИС гнезда

Технически документи

Спецификации

Package Type

DIP

IC Socket Type

PLCC Socket

Gender

Female

Number Of Contacts

32

Pitch

1.27mm

Body Orientation

Straight

Contact Material

Phosphor Bronze

Contact Plating

Tin

Current Rating

1.0A

Voltage Rating

100.0 V, 150.0 V

Termination Method

Solder

Housing Material

Glass Fibre Reinforced PPS

Страна на произход

Switzerland

Детайли за продукта

Preci-dip 540 Series PLCC Sockets

These Swiss Preci-dip PLCC 540 Series sockets with SMT terminations to the PCB come with square sizes for IC packages according to JEDEC MO-047 and rectangular size (32 way) according to JEDEC MO-52, low profile.

Tape & Reel packs have Manufacturers Part Numbers ending in TR
Contact pressure minimum 1.5 N per contact
Mechanical life is a minimum of 50 cycles
Capacitance maximum 2 pF
Coplanarity SMD terminations maximum 0.1 mm

Standards

UL 94V-0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
ASSMANN WSW 1.27mm Pitch 32 Way DIP PLCC IC Socket
€ 1,514Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 10,18

€ 2,037 Each (In a Pack of 5) (ex VAT)

Preci-Dip 1.27mm Pitch 32 Way DIP PLCC IC Socket
Изберете тип опаковка

€ 10,18

€ 2,037 Each (In a Pack of 5) (ex VAT)

Preci-Dip 1.27mm Pitch 32 Way DIP PLCC IC Socket
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 120€ 2,037€ 10,18
125 - 370€ 1,824€ 9,12
375 - 995€ 1,637€ 8,18
1000 - 1995€ 1,433€ 7,17
2000+€ 1,325€ 6,62

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
ASSMANN WSW 1.27mm Pitch 32 Way DIP PLCC IC Socket
€ 1,514Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Package Type

DIP

IC Socket Type

PLCC Socket

Gender

Female

Number Of Contacts

32

Pitch

1.27mm

Body Orientation

Straight

Contact Material

Phosphor Bronze

Contact Plating

Tin

Current Rating

1.0A

Voltage Rating

100.0 V, 150.0 V

Termination Method

Solder

Housing Material

Glass Fibre Reinforced PPS

Страна на произход

Switzerland

Детайли за продукта

Preci-dip 540 Series PLCC Sockets

These Swiss Preci-dip PLCC 540 Series sockets with SMT terminations to the PCB come with square sizes for IC packages according to JEDEC MO-047 and rectangular size (32 way) according to JEDEC MO-52, low profile.

Tape & Reel packs have Manufacturers Part Numbers ending in TR
Contact pressure minimum 1.5 N per contact
Mechanical life is a minimum of 50 cycles
Capacitance maximum 2 pF
Coplanarity SMD terminations maximum 0.1 mm

Standards

UL 94V-0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
ASSMANN WSW 1.27mm Pitch 32 Way DIP PLCC IC Socket
€ 1,514Each (In a Pack of 5) (ex VAT)