5 Way Preci-Dip Straight Through Hole 2.54mm SIL Socket, Solder, 3A 100 V ac, 150 V dc

Технически документи
Спецификации
Brand
Preci-DipNumber Of Contacts
5
Contact Material
Beryllium Copper, Brass
Contact Plating
Gold, Tin
Orientation
Straight
Pitch
2.54mm
Termination Method
Solder
Mounting Type
Through Hole
Housing Material
Glass Fibre Reinforced PCT
Current Rating
3A
Voltage Rating
100 V ac, 150 V dc
Dimensions
12.7 x 2.54 x 4.2mm
Depth
4.2mm
Length
12.7mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Width
2.54mm
Страна на произход
Switzerland
Детайли за продукта
2.54 mm IC Sockets Ø 0.47 mm pin
These Swiss Preci-dip solder tail through hole Socket Connectors are for mating pin diameters of 0.47 mm.
Sockets have Tin plated Brass sleeves with Flash Gold plated Beryllium Copper (4 finger) contact clips
Through Hole connectors are Standoff type with a Pin length of 3.2 mm
The SMD mounting connectors are Gull-Wing type
Standards
UL 94V-0
€ 3,07
€ 0,614 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 3,07
€ 0,614 Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
5
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 120 | € 0,614 | € 3,07 |
125 - 495 | € 0,44 | € 2,20 |
500 - 995 | € 0,392 | € 1,96 |
1000 - 2495 | € 0,314 | € 1,57 |
2500+ | € 0,302 | € 1,51 |
Технически документи
Спецификации
Brand
Preci-DipNumber Of Contacts
5
Contact Material
Beryllium Copper, Brass
Contact Plating
Gold, Tin
Orientation
Straight
Pitch
2.54mm
Termination Method
Solder
Mounting Type
Through Hole
Housing Material
Glass Fibre Reinforced PCT
Current Rating
3A
Voltage Rating
100 V ac, 150 V dc
Dimensions
12.7 x 2.54 x 4.2mm
Depth
4.2mm
Length
12.7mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Width
2.54mm
Страна на произход
Switzerland
Детайли за продукта
2.54 mm IC Sockets Ø 0.47 mm pin
These Swiss Preci-dip solder tail through hole Socket Connectors are for mating pin diameters of 0.47 mm.
Sockets have Tin plated Brass sleeves with Flash Gold plated Beryllium Copper (4 finger) contact clips
Through Hole connectors are Standoff type with a Pin length of 3.2 mm
The SMD mounting connectors are Gull-Wing type
Standards
UL 94V-0