Preci-Dip 2.54mm Pitch Vertical 8 Way, SMT Turned Pin Open Frame IC Dip Socket, 1A

Технически документи
Спецификации
Brand
Preci-DipNumber Of Contacts
8
Mounting Type
Surface Mount
Pin Type
Turned
Pitch
2.54mm
Row Width
7.62mm
Frame Type
Open Frame
Termination Method
Solder
Contact Plating
Gold, Tin
Current Rating
1A
Orientation
Vertical
Length
10.1mm
Width
10.1mm
Depth
2.8mm
Dimensions
10.1 x 10.1 x 2.8mm
Minimum Operating Temperature
-55°C
Voltage Rating
100 V ac, 150 V dc
Maximum Operating Temperature
+125°C
Housing Material
Glass Fibre Reinforced PET
Contact Material
Beryllium Copper, Brass
Страна на произход
Switzerland
Детайли за продукта
2.54 mm IC Sockets DIL open frame Preci-dip 110 Series
These Swiss Preci-dip Dual-In-Line 2.54mm pitch 110 Series sockets are open frame Through Hole or SMD perpendicular mounted connectors. The surface mount DIL sockets are designed for reflow soldering including vapour phase with Gull Wing terminations for maximum strength and and easy in-circuit test when mounted on PCB.
Sleeves are Tin plated Brass with 4 finger Gold flash Contact Clips
Stock numbers: 702-0691 , 702-2704 , 702-2701 , 702-2713 , 702-2767, 702-2779 , 702-2773 , 702-2798 and 702-2808 are without a centre bar
Stock numbers: 702-2785 , 702-2798 , 702-2795 , 702-2808 , 702-2811 and 702-2818 have 2 centre bars
Standards
UL 94V_0
€ 8,62
€ 1,723 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 8,62
€ 1,723 Each (In a Pack of 5) (ex VAT)
Стандарт
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 70 | € 1,723 | € 8,62 |
75 - 245 | € 1,445 | € 7,23 |
250 - 495 | € 1,407 | € 7,04 |
500 - 1245 | € 1,369 | € 6,85 |
1250+ | € 1,336 | € 6,68 |
Технически документи
Спецификации
Brand
Preci-DipNumber Of Contacts
8
Mounting Type
Surface Mount
Pin Type
Turned
Pitch
2.54mm
Row Width
7.62mm
Frame Type
Open Frame
Termination Method
Solder
Contact Plating
Gold, Tin
Current Rating
1A
Orientation
Vertical
Length
10.1mm
Width
10.1mm
Depth
2.8mm
Dimensions
10.1 x 10.1 x 2.8mm
Minimum Operating Temperature
-55°C
Voltage Rating
100 V ac, 150 V dc
Maximum Operating Temperature
+125°C
Housing Material
Glass Fibre Reinforced PET
Contact Material
Beryllium Copper, Brass
Страна на произход
Switzerland
Детайли за продукта
2.54 mm IC Sockets DIL open frame Preci-dip 110 Series
These Swiss Preci-dip Dual-In-Line 2.54mm pitch 110 Series sockets are open frame Through Hole or SMD perpendicular mounted connectors. The surface mount DIL sockets are designed for reflow soldering including vapour phase with Gull Wing terminations for maximum strength and and easy in-circuit test when mounted on PCB.
Sleeves are Tin plated Brass with 4 finger Gold flash Contact Clips
Stock numbers: 702-0691 , 702-2704 , 702-2701 , 702-2713 , 702-2767, 702-2779 , 702-2773 , 702-2798 and 702-2808 are without a centre bar
Stock numbers: 702-2785 , 702-2798 , 702-2795 , 702-2808 , 702-2811 and 702-2818 have 2 centre bars
Standards
UL 94V_0