Технически документи
Спецификации
Brand
PrametType
Indexable
Shape
Square
Bore Diameter
3.5mm
Side Length
9.53mm
Страна на произход
Czech Republic
Детайли за продукта
Pramet SEMT Indexable Milling Insert
SEMT Indexable Milling Insert for use with S45SE09F high positive face milling cutters. A M8340 Grade Insert designed to offer a high cutting performance at a variety of cutting speeds.
High operational reliability
Ideal for milling common steels and stainless steel
Suitable for unstable cutting conditions
Heat cracking resistance
Can be used for dry machining without compromising tool life
Milling Inserts
€ 134,29
€ 134,29 1 Box of 10 (ex VAT)
1
€ 134,29
€ 134,29 1 Box of 10 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
PrametType
Indexable
Shape
Square
Bore Diameter
3.5mm
Side Length
9.53mm
Страна на произход
Czech Republic
Детайли за продукта
Pramet SEMT Indexable Milling Insert
SEMT Indexable Milling Insert for use with S45SE09F high positive face milling cutters. A M8340 Grade Insert designed to offer a high cutting performance at a variety of cutting speeds.
High operational reliability
Ideal for milling common steels and stainless steel
Suitable for unstable cutting conditions
Heat cracking resistance
Can be used for dry machining without compromising tool life