Pramet Parting Off Turning Tool, 110 mm T8330

Номер на артикул на RS: 136-3967Марка: Pramet№ по каталога на производителя: KITXLCFN-26-3-T8330
brand-logo

Технически документи

Спецификации

Brand

Pramet

Type

Parting Off Turning Tool

Lathe Part

Lathe Insert

Overall Length

110 mm

Grade

T8330

Thickness

3.1mm

Страна на произход

Czech Republic

Детайли за продукта

Pramet XLCFN Lathe Tool Set

A parting kit containing holder and T8330 graded inserts for radial parting and grooving applications. Back stop incorporated within inserts for improved depth control. Suitable for a wide range of materials.

Features and Benefits

• T8330 Graded inserts included (x10)
• Suited for a wide range of materials
• Available with single edge inserts for production of deeper grooves

Parting Off Set

Информацията за складовите наличности временно не е налична.

€ 159,42

€ 159,42 1 Kit (ex VAT)

Pramet Parting Off Turning Tool, 110 mm T8330

€ 159,42

€ 159,42 1 Kit (ex VAT)

Pramet Parting Off Turning Tool, 110 mm T8330
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Pramet

Type

Parting Off Turning Tool

Lathe Part

Lathe Insert

Overall Length

110 mm

Grade

T8330

Thickness

3.1mm

Страна на произход

Czech Republic

Детайли за продукта

Pramet XLCFN Lathe Tool Set

A parting kit containing holder and T8330 graded inserts for radial parting and grooving applications. Back stop incorporated within inserts for improved depth control. Suitable for a wide range of materials.

Features and Benefits

• T8330 Graded inserts included (x10)
• Suited for a wide range of materials
• Available with single edge inserts for production of deeper grooves

Parting Off Set