Pramet CNMG Series Lathe Insert for Use with DCLNR 12, 4.76mm Height, 95° Approach, 12.9mm Length

Номер на артикул на RS: 866-0486Марка: Pramet№ по каталога на производителя: CNMG 120404E-M:T9335
brand-logo

Технически документи

Спецификации

Brand

Pramet

Approach Angle

95°

Lathe Part

Lathe Insert

Series

CNMG

For Use With

DCLNR 12

Length

12.9mm

Height

4.76mm

Страна на произход

Czech Republic

Детайли за продукта

Pramet CNMG Insert

For use with DCLN, PCBN, PCKN and PCLN Holders & Bars

T9315

Excellent for machining Steel
Acceptable for Cast Iron and Hardened Steels

T9325

Excellent for machining Steel and Stainless Steel
Acceptable for Cast Iron

T9335

Excellent for machining Steel
Acceptable for Stainless Steel

T7325

Suitable for roughing machining operations in Stainless Steel
MT-CVD coated insert

T8330

Suitable for finishing and semi-roughing operations in Steel, Cast Iron, Super Alloys and Hard Materials
PVD coated insert

Turning Inserts

Може да се интересувате от
Seco Rhombic Milling Insert 12.9mm Side Length, 5.15mm Bore Diameter
P.O.A.Each (In a Pack of 10) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 143,70

€ 143,70 1 Box of 10 (ex VAT)

Pramet CNMG Series Lathe Insert for Use with DCLNR 12, 4.76mm Height, 95° Approach, 12.9mm Length

€ 143,70

€ 143,70 1 Box of 10 (ex VAT)

Pramet CNMG Series Lathe Insert for Use with DCLNR 12, 4.76mm Height, 95° Approach, 12.9mm Length
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Seco Rhombic Milling Insert 12.9mm Side Length, 5.15mm Bore Diameter
P.O.A.Each (In a Pack of 10) (ex VAT)

Технически документи

Спецификации

Brand

Pramet

Approach Angle

95°

Lathe Part

Lathe Insert

Series

CNMG

For Use With

DCLNR 12

Length

12.9mm

Height

4.76mm

Страна на произход

Czech Republic

Детайли за продукта

Pramet CNMG Insert

For use with DCLN, PCBN, PCKN and PCLN Holders & Bars

T9315

Excellent for machining Steel
Acceptable for Cast Iron and Hardened Steels

T9325

Excellent for machining Steel and Stainless Steel
Acceptable for Cast Iron

T9335

Excellent for machining Steel
Acceptable for Stainless Steel

T7325

Suitable for roughing machining operations in Stainless Steel
MT-CVD coated insert

T8330

Suitable for finishing and semi-roughing operations in Steel, Cast Iron, Super Alloys and Hard Materials
PVD coated insert

Turning Inserts

Може да се интересувате от
Seco Rhombic Milling Insert 12.9mm Side Length, 5.15mm Bore Diameter
P.O.A.Each (In a Pack of 10) (ex VAT)