Технически документи
Спецификации
Brand
PrametDiameter
42mm
Bore Size
16mm
Number Of Inserts
3
Depth of Cut
2mm
Height
40mm
Number of Pieces
3
Angle
19°
Set Type
Face Milling Cutter Set
Страна на произход
Czech Republic
Детайли за продукта
Pramet Penta High Feed Face Mill Body
PENTA HF High Feed Milling Cutter for high metal removal rates when face milling.
Insert geometry and approach angle reduces power requirements
Option of cylindrical shank or bore cutter
Suitable for PDKX 09 / PDMX 09 / PDKT 09 / PDMW 09 inserts
Face Mills
€ 467,55
€ 467,55 Всеки (ex VAT)
1
€ 467,55
€ 467,55 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
PrametDiameter
42mm
Bore Size
16mm
Number Of Inserts
3
Depth of Cut
2mm
Height
40mm
Number of Pieces
3
Angle
19°
Set Type
Face Milling Cutter Set
Страна на произход
Czech Republic
Детайли за продукта
Pramet Penta High Feed Face Mill Body
PENTA HF High Feed Milling Cutter for high metal removal rates when face milling.
Insert geometry and approach angle reduces power requirements
Option of cylindrical shank or bore cutter
Suitable for PDKX 09 / PDMX 09 / PDKT 09 / PDMW 09 inserts