Технически документи
Спецификации
Brand
PR ElectronicsCompatibility
Top Hat
Length
250mm
Width
35mm
Height
15mm
DIN Rail Type
Perforated
Material
Steel
Страна на произход
Denmark
Детайли за продукта
9400 Type - Power Rails
PR Electronics 9400 series power rails are standard 15 mm profile top hat DIN Rail with integrated strip connector for providing power to devices in the 3000 and 9000 series. The 9400 power rails safe time and space when installing by allowing the power supply to be daisy chained across multiple devices.
35 mm width x 15 mm depth
Supplied with terminal cover and end stops
PR Electronics DIN Rail Mounting
€ 41,08
€ 41,08 Всеки (ex VAT)
1
€ 41,08
€ 41,08 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
PR ElectronicsCompatibility
Top Hat
Length
250mm
Width
35mm
Height
15mm
DIN Rail Type
Perforated
Material
Steel
Страна на произход
Denmark
Детайли за продукта
9400 Type - Power Rails
PR Electronics 9400 series power rails are standard 15 mm profile top hat DIN Rail with integrated strip connector for providing power to devices in the 3000 and 9000 series. The 9400 power rails safe time and space when installing by allowing the power supply to be daisy chained across multiple devices.
35 mm width x 15 mm depth
Supplied with terminal cover and end stops