Технически документи
Спецификации
Brand
PR ElectronicsModule Type
Universal Signal Converter
Input Signal Type
Universal
Output Signal Type
Current, Relay
Supply Voltage
19.2 → 31.2V dc
Operating Temperature Range
-20 → +60°C
Series
9100
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Страна на произход
Denmark
Детайли за продукта
PR Electronics 9116B Ex Universal Converter
PR Electronics 9116B universal converter for the conversion and scaling of temperature, voltage, potentiometer and linear resistance signals. Featuring an advanced relay configuration, the 9116B signal conditioner provides relay functionality such as setpoint, window, delay, sensor error indication and power monitoring. The 9116B has been designed, developed and certified for use in SIL 2 applications according to the requirements of IEC 61508.
Features and Benefits
Can be mounted in the safe area or in zone 2 / cl. 1 div. 2 and receive signals from zone 0, 1, 2 and zone 20, 21, 22 including M1 / Class I/II/III, Div. 1, Gr. A-G
Configuration and monitoring by way of detachable display front (PR 4501/4511)
2.6 kVac galvanic isolation between input, output and supply
Active / passive mA output via the same two terminals
Monitoring of error events and cable breakage via the individual status relay
Designed, developed and certified for use in SIL 2 applications
Front LED indicates operation status and malfunction
DIN rail mounting
Active and passive mA input
Active or passive output via the same two terminals
Programming
The 9116B universal transmitters are programmable via the PR 4501 detachable display module (7966890). The 4501 module allows the programming of the vast array of input and output parameters easily and safely. Together with advanced functions including 2-point calibration, process simulation and diagnostics.
With a simple menu and explanatory text, the 4501 is extremely straightforward to navigate. Functions are clearly depicted on the 4-line LCD display even in low light conditions. Line 1 shows the input signal, line 2 shows the units, and line 3 shows analogue output or tag number. Line 4 shows the communication and relay status. In addition, the 4501 features password protection. Programming access can be blocked by assigning a password which is conveniently saved in the 9116B transmitter. This ensures a high degree of protection is maintained and prevents any unauthorised modifications to the configuration.
PR Electronics - Ex Interfaces
€ 493,02
€ 493,02 Всеки (ex VAT)
1
€ 493,02
€ 493,02 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
PR ElectronicsModule Type
Universal Signal Converter
Input Signal Type
Universal
Output Signal Type
Current, Relay
Supply Voltage
19.2 → 31.2V dc
Operating Temperature Range
-20 → +60°C
Series
9100
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Страна на произход
Denmark
Детайли за продукта
PR Electronics 9116B Ex Universal Converter
PR Electronics 9116B universal converter for the conversion and scaling of temperature, voltage, potentiometer and linear resistance signals. Featuring an advanced relay configuration, the 9116B signal conditioner provides relay functionality such as setpoint, window, delay, sensor error indication and power monitoring. The 9116B has been designed, developed and certified for use in SIL 2 applications according to the requirements of IEC 61508.
Features and Benefits
Can be mounted in the safe area or in zone 2 / cl. 1 div. 2 and receive signals from zone 0, 1, 2 and zone 20, 21, 22 including M1 / Class I/II/III, Div. 1, Gr. A-G
Configuration and monitoring by way of detachable display front (PR 4501/4511)
2.6 kVac galvanic isolation between input, output and supply
Active / passive mA output via the same two terminals
Monitoring of error events and cable breakage via the individual status relay
Designed, developed and certified for use in SIL 2 applications
Front LED indicates operation status and malfunction
DIN rail mounting
Active and passive mA input
Active or passive output via the same two terminals
Programming
The 9116B universal transmitters are programmable via the PR 4501 detachable display module (7966890). The 4501 module allows the programming of the vast array of input and output parameters easily and safely. Together with advanced functions including 2-point calibration, process simulation and diagnostics.
With a simple menu and explanatory text, the 4501 is extremely straightforward to navigate. Functions are clearly depicted on the 4-line LCD display even in low light conditions. Line 1 shows the input signal, line 2 shows the units, and line 3 shows analogue output or tag number. Line 4 shows the communication and relay status. In addition, the 4501 features password protection. Programming access can be blocked by assigning a password which is conveniently saved in the 9116B transmitter. This ensures a high degree of protection is maintained and prevents any unauthorised modifications to the configuration.