PR Electronics 6300 Temperature Transmitter Linear Resistance, RTD Input, 8 → 35 V dc

Номер на артикул на RS: 796-6926Марка: PR Electronics№ по каталога на производителя: 6333A1A
brand-logo

Технически документи

Спецификации

Input Type

Linear Resistance, RTD

Supply Voltage

8 → 35 V dc

Minimum Temperature Input

-200°C

Maximum Temperature Input

850°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Series

6300

Depth

104mm

Hazardous Area Certification

ATEX

Страна на произход

Denmark

Детайли за продукта

6333A - 2-wire Programmable Transmitter

PR Electronics 6333A 2-wire programmable temperature transmitter offers unrivalled performance in applications making heavy demands on accuracy to convert a wide array of input types to a 4 – 20 mA output signal. The 6333 transmitters provides unrivalled input versatility with galvanic isolation up to 1.5 kVAC for 2 & 3 Wire RTD and linear resistance signals. Input sensor redundancy function maintains process availability and safety in the event of primary sensor failure
The 6300 series transmitters are quickly and easily programmable to the specific application. Configuration via a standard PC and user-friendly software, PReset, available as a free download. Parameters for input, output, sensor error detection and process calibration can be configured via PReset within a few minutes.

Features and Benefits

• DIN Rail mounting
• Galvanic isolation
• Sensor drift detection maintains measuring point reliability
• Flexible input capability, with choice of output modes
• Superior accuracy ensures true, reliable measurements
• Fast response time easily supports safety and cost-critical applications
• High immunity to conducted noise: tested against 10 Vrms in the range 15 Hz–100 MHz
• Continuous check of vital stored data for safety reasons
• Runtime meters provide a valuable history of the process temperature and the ambient temperature around the transmitter
• Very low temperature coefficient ensuring maximum accuracy across changing ambient conditions

Информацията за складовите наличности временно не е налична.

€ 169,96

€ 169,96 Всеки (ex VAT)

PR Electronics 6300 Temperature Transmitter Linear Resistance, RTD Input, 8 → 35 V dc

€ 169,96

€ 169,96 Всеки (ex VAT)

PR Electronics 6300 Temperature Transmitter Linear Resistance, RTD Input, 8 → 35 V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 169,96
5+€ 164,86

Технически документи

Спецификации

Input Type

Linear Resistance, RTD

Supply Voltage

8 → 35 V dc

Minimum Temperature Input

-200°C

Maximum Temperature Input

850°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Series

6300

Depth

104mm

Hazardous Area Certification

ATEX

Страна на произход

Denmark

Детайли за продукта

6333A - 2-wire Programmable Transmitter

PR Electronics 6333A 2-wire programmable temperature transmitter offers unrivalled performance in applications making heavy demands on accuracy to convert a wide array of input types to a 4 – 20 mA output signal. The 6333 transmitters provides unrivalled input versatility with galvanic isolation up to 1.5 kVAC for 2 & 3 Wire RTD and linear resistance signals. Input sensor redundancy function maintains process availability and safety in the event of primary sensor failure
The 6300 series transmitters are quickly and easily programmable to the specific application. Configuration via a standard PC and user-friendly software, PReset, available as a free download. Parameters for input, output, sensor error detection and process calibration can be configured via PReset within a few minutes.

Features and Benefits

• DIN Rail mounting
• Galvanic isolation
• Sensor drift detection maintains measuring point reliability
• Flexible input capability, with choice of output modes
• Superior accuracy ensures true, reliable measurements
• Fast response time easily supports safety and cost-critical applications
• High immunity to conducted noise: tested against 10 Vrms in the range 15 Hz–100 MHz
• Continuous check of vital stored data for safety reasons
• Runtime meters provide a valuable history of the process temperature and the ambient temperature around the transmitter
• Very low temperature coefficient ensuring maximum accuracy across changing ambient conditions