PR Electronics 5700 LED Digital Frequency Meter for Frequency, 44.5mm x 91.5mm

Номер на артикул на RS: 827-5407Марка: PR Electronics№ по каталога на производителя: 5725A
brand-logo

Технически документи

Спецификации

Properties Measured

Frequency

Display Type

LED

Cutout Height

44.5mm

Cutout Width

91.5mm

Number Of Digits

4

Depth

120mm

Digit Height

13.8 mm

Minimum Temperature

-20°C

Maximum Temperature

+60°C

Series

5700

Meter Type

Programmable Frequency Indicator

Approvals

EN 61010-1, EN 61326-1, GOST R, UL 508

Страна на произход

Denmark

Детайли за продукта

PR Electronics 5725 Series - Programmable Frequency Indicator

The PR Electronics 5725 programmable frequency indicator measures, scales, and displays frequency signals found in many process speed and flow rate applications. The indicator can also measure the period of the frequency to display the elapsed time between events.

Features and Benefits

• 4 digit, 14 segment LED display makes the device easy to read, with scrolling help text.
• The frequency indicator meets NAMUR NE21 recommendations, ensuring high performance in harsh EMC environments.
• The device is fully push button programmable and is password protected for security.
• Excellent accuracy of better than 0.05% of the selected range.
• The frequency indicator has an IP65 protection rating and is approved for marine operations, and an optional splash proof cover is available if extra protection is required.
• Built-in excitation source for measuring NPN, PNP, NAMUR and S0 sensors.
• Customisable trigger levels allow measurement of nearly any pulse sensor.

PR Electronics Series

Информацията за складовите наличности временно не е налична.

€ 218,57

€ 218,57 Всеки (ex VAT)

PR Electronics 5700 LED Digital Frequency Meter for Frequency, 44.5mm x 91.5mm

€ 218,57

€ 218,57 Всеки (ex VAT)

PR Electronics 5700 LED Digital Frequency Meter for Frequency, 44.5mm x 91.5mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Properties Measured

Frequency

Display Type

LED

Cutout Height

44.5mm

Cutout Width

91.5mm

Number Of Digits

4

Depth

120mm

Digit Height

13.8 mm

Minimum Temperature

-20°C

Maximum Temperature

+60°C

Series

5700

Meter Type

Programmable Frequency Indicator

Approvals

EN 61010-1, EN 61326-1, GOST R, UL 508

Страна на произход

Denmark

Детайли за продукта

PR Electronics 5725 Series - Programmable Frequency Indicator

The PR Electronics 5725 programmable frequency indicator measures, scales, and displays frequency signals found in many process speed and flow rate applications. The indicator can also measure the period of the frequency to display the elapsed time between events.

Features and Benefits

• 4 digit, 14 segment LED display makes the device easy to read, with scrolling help text.
• The frequency indicator meets NAMUR NE21 recommendations, ensuring high performance in harsh EMC environments.
• The device is fully push button programmable and is password protected for security.
• Excellent accuracy of better than 0.05% of the selected range.
• The frequency indicator has an IP65 protection rating and is approved for marine operations, and an optional splash proof cover is available if extra protection is required.
• Built-in excitation source for measuring NPN, PNP, NAMUR and S0 sensors.
• Customisable trigger levels allow measurement of nearly any pulse sensor.

PR Electronics Series