Технически документи
Спецификации
Brand
PR ElectronicsDisplay Type
LCD
Cutout Height
44.5mm
Cutout Width
91.5mm
Number Of Digits
4
Depth
120mm
Digit Height
16 mm
Minimum Temperature
-20°C
Maximum Temperature
+60°C
Measurement Range
3.6 → 23mA
Approvals
EX II 2 GD and EEx ib IIC T6, KEMA 05ATEX1105 X
Series
5500
Meter Type
Loop Powered LCD Indicator
Страна на произход
Denmark
Детайли за продукта
5500 Series - Loop-powered LCD Indicator
PR Electronics 5531 series are loop powered 1/8 DIN LCD panel indicators, designed to give a simple and efficient display in demanding applications. The 5531 indicator is powered by the 4 to 20 mA current loop and is easily scaled to display the correct process value. The front panel offers easy programming with 3 buttons that can be used to scale the display to any range between -9999 to 9999, and reverse display action is possible.
Features and Benefits
4 digit loop-powered LCD display
Indicator is powered by the 4 to 20 mA current loop
LCD backlight can be set to half or full intensity for easy viewing in low light conditions
Display is easily scaled to the correct process value (from -9999 to 9999)
Easy push-button configuration
Front push-buttons can be disabled to prevent unauthorized adjustment
5531A can be panel mounted in the safe area or I.S. / Ex Zone 2 (gas) (stock-no.: 796-6938)
5531B can be mounted in Ex Zone 0 (stock-no.: 796-7073)
5531B1 can be mounted in Ex Zone 2 and 22 (stock-no.: 827-5410)
5531B2 can be mounted in Ex Zone 1, 2, 21 and 22 (stock-no.: 827-5413)
PR Electronics Series
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
PR ElectronicsDisplay Type
LCD
Cutout Height
44.5mm
Cutout Width
91.5mm
Number Of Digits
4
Depth
120mm
Digit Height
16 mm
Minimum Temperature
-20°C
Maximum Temperature
+60°C
Measurement Range
3.6 → 23mA
Approvals
EX II 2 GD and EEx ib IIC T6, KEMA 05ATEX1105 X
Series
5500
Meter Type
Loop Powered LCD Indicator
Страна на произход
Denmark
Детайли за продукта
5500 Series - Loop-powered LCD Indicator
PR Electronics 5531 series are loop powered 1/8 DIN LCD panel indicators, designed to give a simple and efficient display in demanding applications. The 5531 indicator is powered by the 4 to 20 mA current loop and is easily scaled to display the correct process value. The front panel offers easy programming with 3 buttons that can be used to scale the display to any range between -9999 to 9999, and reverse display action is possible.
Features and Benefits
4 digit loop-powered LCD display
Indicator is powered by the 4 to 20 mA current loop
LCD backlight can be set to half or full intensity for easy viewing in low light conditions
Display is easily scaled to the correct process value (from -9999 to 9999)
Easy push-button configuration
Front push-buttons can be disabled to prevent unauthorized adjustment
5531A can be panel mounted in the safe area or I.S. / Ex Zone 2 (gas) (stock-no.: 796-6938)
5531B can be mounted in Ex Zone 0 (stock-no.: 796-7073)
5531B1 can be mounted in Ex Zone 2 and 22 (stock-no.: 827-5410)
5531B2 can be mounted in Ex Zone 1, 2, 21 and 22 (stock-no.: 827-5413)