Технически документи
Спецификации
Brand
PR ElectronicsInput Type
Thermocouple, Voltage
Supply Voltage
7.2 → 30 V dc
Diameter
44 mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Series
5300
Depth
20.2mm
Hazardous Area Certification
ATEX
Страна на произход
Denmark
Детайли за продукта
5300 Series - In-Head Temperature Transmitter
PR Electronics 5300 series single input temperature transmitter offers unrivalled performance In applications making heavy demands on accuracy to convert a wide array of input types to a 4 – 20 mA output signal. The 5300 series transmitters are quickly and easily programmable to the specific application. Configuration via a standard PC and user-friendly software, PReset, available as a free download. Parameters for input, output, sensor error detection and process calibration can be configured via PReset within a few minutes.
Features and Benefits
For DIN form B sensor head mounting
Sensor drift detection maintains measuring point reliability
Flexible input capability, with choice of output modes
Superior accuracy ensures true, reliable measurements
Fast response time easily supports safety and cost-critical applications
High immunity to conducted noise: tested against 10 Vrms in the range 15 Hz–100 MHz
Continuous check of vital stored data for safety reasons
Runtime meters provide a valuable history of the process temperature and the ambient temperature around the transmitter
Very low temperature coefficient ensuring maximum accuracy across changing ambient conditions
€ 184,39
€ 184,39 Всеки (ex VAT)
1
€ 184,39
€ 184,39 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
PR ElectronicsInput Type
Thermocouple, Voltage
Supply Voltage
7.2 → 30 V dc
Diameter
44 mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Series
5300
Depth
20.2mm
Hazardous Area Certification
ATEX
Страна на произход
Denmark
Детайли за продукта
5300 Series - In-Head Temperature Transmitter
PR Electronics 5300 series single input temperature transmitter offers unrivalled performance In applications making heavy demands on accuracy to convert a wide array of input types to a 4 – 20 mA output signal. The 5300 series transmitters are quickly and easily programmable to the specific application. Configuration via a standard PC and user-friendly software, PReset, available as a free download. Parameters for input, output, sensor error detection and process calibration can be configured via PReset within a few minutes.
Features and Benefits
For DIN form B sensor head mounting
Sensor drift detection maintains measuring point reliability
Flexible input capability, with choice of output modes
Superior accuracy ensures true, reliable measurements
Fast response time easily supports safety and cost-critical applications
High immunity to conducted noise: tested against 10 Vrms in the range 15 Hz–100 MHz
Continuous check of vital stored data for safety reasons
Runtime meters provide a valuable history of the process temperature and the ambient temperature around the transmitter
Very low temperature coefficient ensuring maximum accuracy across changing ambient conditions