PR Electronics 1 Channel Galvanic Barrier, Solenoid Driver, NPN, PNP Input, ATEX, IECEx

Номер на артикул на RS: 136-8699Марка: PR Electronics№ по каталога на производителя: 5203BF1
brand-logo

Технически документи

Спецификации

Number of Channels

1

Module Type

Solenoid Driver

Barrier Type

Galvanic Barrier

Maximum Voltage

253 V ac, 300V dc

Hazardous Area Certification

ATEX, IECEx

Input Signal Type

NPN, PNP

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Supply Voltage

19.2 → 300 V dc, 21.6 → 253V ac

Safety Current Maximum

400mA

Safety Voltage Maximum

253 V ac, 300 V dc

Series

5200

Operating Temperature Range

-20 → +60°C

Страна на произход

Denmark

Детайли за продукта

PR Electronics 5203B - Ex Solenoid/Alarm Driver

PR Electronics 5203B Universal Ex driver for solenoids, acoustic alarms and LEDs. Used anywhere intrinsically safe levels of energy need to be sent to devices located in a flammable atmosphere. The PR 5203B driver has a safety barrier function for the on/off control of solenoids, LEDs and alarms mounted in hazardous areas. The high level of electrical isolation means that input pulses sensed at the 5203B are not electrically connected to the output pulse.

Features and Benefits

• 3.75 kVac galvanic isolation between input, output and supply
• Digital input per channel for the control of the I.S. output voltage
• Front LED indicates operation status and malfunction
• DIN rail mounting
• Can be mounted in the safe area or in zone 2 / div. 2 and transmit signals to zone 0, 1, 2 and zone 20, 21, 22
• DIP-Switch programming

PR Electronics - Ex Interfaces

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 302,56

€ 302,56 Всеки (ex VAT)

PR Electronics 1 Channel Galvanic Barrier, Solenoid Driver, NPN, PNP Input, ATEX, IECEx

€ 302,56

€ 302,56 Всеки (ex VAT)

PR Electronics 1 Channel Galvanic Barrier, Solenoid Driver, NPN, PNP Input, ATEX, IECEx
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Number of Channels

1

Module Type

Solenoid Driver

Barrier Type

Galvanic Barrier

Maximum Voltage

253 V ac, 300V dc

Hazardous Area Certification

ATEX, IECEx

Input Signal Type

NPN, PNP

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Supply Voltage

19.2 → 300 V dc, 21.6 → 253V ac

Safety Current Maximum

400mA

Safety Voltage Maximum

253 V ac, 300 V dc

Series

5200

Operating Temperature Range

-20 → +60°C

Страна на произход

Denmark

Детайли за продукта

PR Electronics 5203B - Ex Solenoid/Alarm Driver

PR Electronics 5203B Universal Ex driver for solenoids, acoustic alarms and LEDs. Used anywhere intrinsically safe levels of energy need to be sent to devices located in a flammable atmosphere. The PR 5203B driver has a safety barrier function for the on/off control of solenoids, LEDs and alarms mounted in hazardous areas. The high level of electrical isolation means that input pulses sensed at the 5203B are not electrically connected to the output pulse.

Features and Benefits

• 3.75 kVac galvanic isolation between input, output and supply
• Digital input per channel for the control of the I.S. output voltage
• Front LED indicates operation status and malfunction
• DIN rail mounting
• Can be mounted in the safe area or in zone 2 / div. 2 and transmit signals to zone 0, 1, 2 and zone 20, 21, 22
• DIP-Switch programming

PR Electronics - Ex Interfaces

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от