Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

PR Electronics 2 Channel Galvanic Barrier, Isolated Driver, Current, Voltage Input, Current, Voltage Output, ATEX

Номер на артикул на RS: 796-6944Марка: PR Electronics№ по каталога на производителя: 5105BB
brand-logo

Технически документи

Спецификации

Number of Channels

2

Module Type

Isolated Driver

Barrier Type

Galvanic Barrier

Output Signal Type

Current, Voltage

Maximum Voltage

250V ac

Hazardous Area Certification

ATEX

Input Signal Type

Current, Voltage

Supply Voltage

19.2 → 300 V dc, 21.6 → 253V ac

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Safety Current Maximum

400mA

Safety Voltage Maximum

250 V ac

Series

5100

Operating Temperature Range

-20 → +60°C

Страна на произход

Denmark

Детайли за продукта

PR Electronics 5105B Ex-isolated Driver

PR Electronics 5105B intrinsically safe isolated driver is a safety barrier for current signals transmitted to I/P converters and displays mounted in hazardous area. The 5105B signal conditioner is based on microprocessor technology for gain and offset. The analogue signal is transmitted at a response time of less than 25 ms. 20 factory-calibrated measurement ranges in the 5105A can be selected by the internal DIP-switches without the need for recalibration. Mounted vertically or horizontally on a DIN rail. As the devices can be mounted without distance between neighbouring units, up to 84 channels can be mounted per meter.

Features and Benefits

• 1 : 1 or signal conversion of analogue current / voltage signals
• 3.75 kV ac galvanic isolation
• Loop supply > 17.1 V
• Inputs, outputs and supply are floating and galvanically separated
• Output can be connected either as an active current / voltage transmitter or as a 2-wire transmitter
• Low response time
• Universal supply by AC or DC
• DIN Rail mounting (vertically or horizontally)

PR Electronics - Ex Interfaces

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 487,86

€ 487,86 Всеки (ex VAT)

PR Electronics 2 Channel Galvanic Barrier, Isolated Driver, Current, Voltage Input, Current, Voltage Output, ATEX

€ 487,86

€ 487,86 Всеки (ex VAT)

PR Electronics 2 Channel Galvanic Barrier, Isolated Driver, Current, Voltage Input, Current, Voltage Output, ATEX
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Number of Channels

2

Module Type

Isolated Driver

Barrier Type

Galvanic Barrier

Output Signal Type

Current, Voltage

Maximum Voltage

250V ac

Hazardous Area Certification

ATEX

Input Signal Type

Current, Voltage

Supply Voltage

19.2 → 300 V dc, 21.6 → 253V ac

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Safety Current Maximum

400mA

Safety Voltage Maximum

250 V ac

Series

5100

Operating Temperature Range

-20 → +60°C

Страна на произход

Denmark

Детайли за продукта

PR Electronics 5105B Ex-isolated Driver

PR Electronics 5105B intrinsically safe isolated driver is a safety barrier for current signals transmitted to I/P converters and displays mounted in hazardous area. The 5105B signal conditioner is based on microprocessor technology for gain and offset. The analogue signal is transmitted at a response time of less than 25 ms. 20 factory-calibrated measurement ranges in the 5105A can be selected by the internal DIP-switches without the need for recalibration. Mounted vertically or horizontally on a DIN rail. As the devices can be mounted without distance between neighbouring units, up to 84 channels can be mounted per meter.

Features and Benefits

• 1 : 1 or signal conversion of analogue current / voltage signals
• 3.75 kV ac galvanic isolation
• Loop supply > 17.1 V
• Inputs, outputs and supply are floating and galvanically separated
• Output can be connected either as an active current / voltage transmitter or as a 2-wire transmitter
• Low response time
• Universal supply by AC or DC
• DIN Rail mounting (vertically or horizontally)

PR Electronics - Ex Interfaces

Може да се интересувате от