Технически документи
Спецификации
Brand
PR ElectronicsNumber of Channels
1
Module Type
Repeater power supply
Barrier Type
Galvanic Barrier
Output Signal Type
Current
Maximum Voltage
250V ac
Hazardous Area Certification
ATEX
Input Signal Type
Current, Voltage
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Supply Voltage
19.2 → 300 V dc, 21.6 → 253V ac
Safety Current Maximum
400mA
Safety Voltage Maximum
250 V ac
Series
5100
Operating Temperature Range
-20 → +60°C
Страна на произход
Denmark
Детайли за продукта
PR Electronics 5104B Ex Repeater / Power Supply
PR Electronics 5104B intrinsically safe repeater is a power supply and safety barrier for 2-wire transmitters mounted in a hazardous area. The 5104B signal conditioner is based on microprocessor technology for gain and offset. The analogue signal is transmitted at a response time of less than 25 ms. 20 factory-calibrated measurement ranges in the 5104A can be selected by the internal DIP-switches without the need for recalibration. Mounted vertically or horizontally on a DIN rail. As the devices can be mounted without distance between neighbouring units, up to 84 channels can be mounted per meter.
Features and Benefits
1 : 1 or signal conversion of analogue current / voltage signals
3.75 kV ac galvanic isolation
Loop supply > 17.1 V
Inputs, outputs and supply are floating and galvanically separated
Output can be connected either as an active current / voltage transmitter or as a 2-wire transmitter
Low response time
Universal supply by AC or DC
DIN Rail mounting (vertically or horizontally)
PR Electronics - Ex Interfaces
€ 358,40
€ 358,40 Всеки (ex VAT)
1
€ 358,40
€ 358,40 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
PR ElectronicsNumber of Channels
1
Module Type
Repeater power supply
Barrier Type
Galvanic Barrier
Output Signal Type
Current
Maximum Voltage
250V ac
Hazardous Area Certification
ATEX
Input Signal Type
Current, Voltage
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Supply Voltage
19.2 → 300 V dc, 21.6 → 253V ac
Safety Current Maximum
400mA
Safety Voltage Maximum
250 V ac
Series
5100
Operating Temperature Range
-20 → +60°C
Страна на произход
Denmark
Детайли за продукта
PR Electronics 5104B Ex Repeater / Power Supply
PR Electronics 5104B intrinsically safe repeater is a power supply and safety barrier for 2-wire transmitters mounted in a hazardous area. The 5104B signal conditioner is based on microprocessor technology for gain and offset. The analogue signal is transmitted at a response time of less than 25 ms. 20 factory-calibrated measurement ranges in the 5104A can be selected by the internal DIP-switches without the need for recalibration. Mounted vertically or horizontally on a DIN rail. As the devices can be mounted without distance between neighbouring units, up to 84 channels can be mounted per meter.
Features and Benefits
1 : 1 or signal conversion of analogue current / voltage signals
3.75 kV ac galvanic isolation
Loop supply > 17.1 V
Inputs, outputs and supply are floating and galvanically separated
Output can be connected either as an active current / voltage transmitter or as a 2-wire transmitter
Low response time
Universal supply by AC or DC
DIN Rail mounting (vertically or horizontally)