Технически документи
Спецификации
Brand
PR ElectronicsNumber of Channels
2
Barrier Type
Galvanic Barrier
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Supply Voltage
19.2 → 300 V dc, 21.6 → 253V ac
Страна на произход
Denmark
Детайли за продукта
PR Electronics 5104A Repeater/ Power Supply
PR Electronics 5104A repeater is a power supply and signal isolator for 2-wire transmitters. The 5104A signal conditioner is based on microprocessor technology for gain and offset. The analogue signal is transmitted at a response time of less than 25 ms. 20 factory-calibrated measurement ranges in the 5104A can be selected by the internal DIP-switches without the need for recalibration. Mounted vertically or horizontally on a DIN rail. As the devices can be mounted without distance between neighbouring units, up to 84 channels can be mounted per meter.
Features and Benefits
1:1 or signal conversion of analog current / voltage signals
3.75 kV ac galvanic isolation
Inputs, outputs and supply are floating and galvanically separated
Output can be connected either as an active current / voltage transmitter or as a 2-wire transmitter
Low response time
Universal supply by AC or DC
Loop supply > 17.1 V
DIN Rail mounting (vertically or horizontally)
PR Electronics DIN Rail Mounting
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
PR ElectronicsNumber of Channels
2
Barrier Type
Galvanic Barrier
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Supply Voltage
19.2 → 300 V dc, 21.6 → 253V ac
Страна на произход
Denmark
Детайли за продукта
PR Electronics 5104A Repeater/ Power Supply
PR Electronics 5104A repeater is a power supply and signal isolator for 2-wire transmitters. The 5104A signal conditioner is based on microprocessor technology for gain and offset. The analogue signal is transmitted at a response time of less than 25 ms. 20 factory-calibrated measurement ranges in the 5104A can be selected by the internal DIP-switches without the need for recalibration. Mounted vertically or horizontally on a DIN rail. As the devices can be mounted without distance between neighbouring units, up to 84 channels can be mounted per meter.
Features and Benefits
1:1 or signal conversion of analog current / voltage signals
3.75 kV ac galvanic isolation
Inputs, outputs and supply are floating and galvanically separated
Output can be connected either as an active current / voltage transmitter or as a 2-wire transmitter
Low response time
Universal supply by AC or DC
Loop supply > 17.1 V
DIN Rail mounting (vertically or horizontally)