PR Electronics 2 Channel Galvanic Barrier, Repeater power supply, Current, Voltage Input, Current, Voltage Output

Номер на артикул на RS: 796-6910Марка: PR Electronics№ по каталога на производителя: 5104AB
brand-logo

Технически документи

Спецификации

Number of Channels

2

Module Type

Repeater power supply

Barrier Type

Galvanic Barrier

Output Signal Type

Current, Voltage

Input Signal Type

Current, Voltage

Supply Voltage

19.2 → 300 V dc, 21.6 → 253V ac

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Safety Current Maximum

400mA

Safety Voltage Maximum

250 V ac

Series

5104A

Operating Temperature Range

-20 → +60°C

Страна на произход

Denmark

Детайли за продукта

PR Electronics 5104A Repeater/ Power Supply

PR Electronics 5104A repeater is a power supply and signal isolator for 2-wire transmitters. The 5104A signal conditioner is based on microprocessor technology for gain and offset. The analogue signal is transmitted at a response time of less than 25 ms. 20 factory-calibrated measurement ranges in the 5104A can be selected by the internal DIP-switches without the need for recalibration. Mounted vertically or horizontally on a DIN rail. As the devices can be mounted without distance between neighbouring units, up to 84 channels can be mounted per meter.

Features and Benefits

• 1:1 or signal conversion of analog current / voltage signals
• 3.75 kV ac galvanic isolation
• Inputs, outputs and supply are floating and galvanically separated
• Output can be connected either as an active current / voltage transmitter or as a 2-wire transmitter
• Low response time
• Universal supply by AC or DC
• Loop supply > 17.1 V
• DIN Rail mounting (vertically or horizontally)

PR Electronics DIN Rail Mounting

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
PR Electronics 2 Channel Converter Module
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 471,37

€ 471,37 Всеки (ex VAT)

PR Electronics 2 Channel Galvanic Barrier, Repeater power supply, Current, Voltage Input, Current, Voltage Output

€ 471,37

€ 471,37 Всеки (ex VAT)

PR Electronics 2 Channel Galvanic Barrier, Repeater power supply, Current, Voltage Input, Current, Voltage Output
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
PR Electronics 2 Channel Converter Module
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Number of Channels

2

Module Type

Repeater power supply

Barrier Type

Galvanic Barrier

Output Signal Type

Current, Voltage

Input Signal Type

Current, Voltage

Supply Voltage

19.2 → 300 V dc, 21.6 → 253V ac

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Safety Current Maximum

400mA

Safety Voltage Maximum

250 V ac

Series

5104A

Operating Temperature Range

-20 → +60°C

Страна на произход

Denmark

Детайли за продукта

PR Electronics 5104A Repeater/ Power Supply

PR Electronics 5104A repeater is a power supply and signal isolator for 2-wire transmitters. The 5104A signal conditioner is based on microprocessor technology for gain and offset. The analogue signal is transmitted at a response time of less than 25 ms. 20 factory-calibrated measurement ranges in the 5104A can be selected by the internal DIP-switches without the need for recalibration. Mounted vertically or horizontally on a DIN rail. As the devices can be mounted without distance between neighbouring units, up to 84 channels can be mounted per meter.

Features and Benefits

• 1:1 or signal conversion of analog current / voltage signals
• 3.75 kV ac galvanic isolation
• Inputs, outputs and supply are floating and galvanically separated
• Output can be connected either as an active current / voltage transmitter or as a 2-wire transmitter
• Low response time
• Universal supply by AC or DC
• Loop supply > 17.1 V
• DIN Rail mounting (vertically or horizontally)

PR Electronics DIN Rail Mounting

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
PR Electronics 2 Channel Converter Module
P.O.A.Всеки (ex VAT)