PR Electronics 4 Series Signal Conditioner, Universal Input, Frequency Output, 19.2 → 300 V dc, 21.6 →

Номер на артикул на RS: 827-5511Марка: PR Electronics№ по каталога на производителя: 4222
brand-logo
Преглед на всички в Signal Conditioners

Технически документи

Спецификации

Module Type

Universal Signal Converter

Input Signal Type

Universal

Output Signal Type

Frequency

Input Range

0 → 12 V dc, 0 → 20 mA, Maximum of 10MΩ

Supply Voltage

19.2 → 300 V dc, 21.6 → 253V ac

Mounting Type

DIN Rail Mount

Operating Temperature Range

-20 → +60°C

Series

4

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Страна на произход

Denmark

Детайли за продукта

PR Electronics 4222 Universal I/f Converter

PR Electronics 4222 Universal I/f Converter for linearizing electronic temperature measurement with RTD or thermocouple sensors. Also for the conversion of linear resistance variation to a standard analog current/voltage signal, i.e. from solenoids and butterfly valves or linear movements with attached potentiometer.

Features and Benefits

• Input for RTD, TC, Ohm, potentiometer, mA and Voltage
• Frequency output NPN, PNP and TTL
• Generates frequencies from 0.001 to 25000 Hz
• 2-wire supply > 16 V
• Universally powered by 21.6 to 253 Vac / 19.2 to 300 Vdc
• 3-port 2.3 kVAC galvanic isolation
• DIN Rail mounting

Programming

The 4222 universal converters are programmable via the PR 4501 detachable display module (7966890). The 4501 module allows the programming of the vast array of input and output parameters easily and safely. Together with advanced functions including 2-point calibration, process simulation and diagnostics.
With a simple menu and explanatory text, the 4501 is extremely straightforward to navigate. Functions are clearly depicted on the 4-line LCD display even in low light conditions. Line 1 shows the input signal, line 2 shows the units, and line 3 shows analogue output or tag number. Line 4 shows the communication and relay status. In addition, the 4501 features password protection. Programming access can be blocked by assigning a password which is conveniently saved in the 4222 converter. This ensures a high degree of protection is maintained and prevents any unauthorised modifications to the configuration.

PR Electronics DIN Rail Mounting

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 428,52

€ 428,52 Всеки (ex VAT)

PR Electronics 4 Series Signal Conditioner, Universal Input, Frequency Output, 19.2 → 300 V dc, 21.6 →

€ 428,52

€ 428,52 Всеки (ex VAT)

PR Electronics 4 Series Signal Conditioner, Universal Input, Frequency Output, 19.2 → 300 V dc, 21.6 →
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Module Type

Universal Signal Converter

Input Signal Type

Universal

Output Signal Type

Frequency

Input Range

0 → 12 V dc, 0 → 20 mA, Maximum of 10MΩ

Supply Voltage

19.2 → 300 V dc, 21.6 → 253V ac

Mounting Type

DIN Rail Mount

Operating Temperature Range

-20 → +60°C

Series

4

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Страна на произход

Denmark

Детайли за продукта

PR Electronics 4222 Universal I/f Converter

PR Electronics 4222 Universal I/f Converter for linearizing electronic temperature measurement with RTD or thermocouple sensors. Also for the conversion of linear resistance variation to a standard analog current/voltage signal, i.e. from solenoids and butterfly valves or linear movements with attached potentiometer.

Features and Benefits

• Input for RTD, TC, Ohm, potentiometer, mA and Voltage
• Frequency output NPN, PNP and TTL
• Generates frequencies from 0.001 to 25000 Hz
• 2-wire supply > 16 V
• Universally powered by 21.6 to 253 Vac / 19.2 to 300 Vdc
• 3-port 2.3 kVAC galvanic isolation
• DIN Rail mounting

Programming

The 4222 universal converters are programmable via the PR 4501 detachable display module (7966890). The 4501 module allows the programming of the vast array of input and output parameters easily and safely. Together with advanced functions including 2-point calibration, process simulation and diagnostics.
With a simple menu and explanatory text, the 4501 is extremely straightforward to navigate. Functions are clearly depicted on the 4-line LCD display even in low light conditions. Line 1 shows the input signal, line 2 shows the units, and line 3 shows analogue output or tag number. Line 4 shows the communication and relay status. In addition, the 4501 features password protection. Programming access can be blocked by assigning a password which is conveniently saved in the 4222 converter. This ensures a high degree of protection is maintained and prevents any unauthorised modifications to the configuration.

PR Electronics DIN Rail Mounting

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more