PR Electronics 4100 Series Universal Transmitter, Universal Input, Relay Output, 19.2 → 300 V dc, 21.6 →

Номер на артикул на RS: 796-6913Марка: PR Electronics№ по каталога на производителя: 4131
brand-logo
Преглед на всички в Signal Conditioners

Технически документи

Спецификации

Module Type

Universal Signal Converter

Input Signal Type

Universal

Output Signal Type

Relay

Input Range

0 → 12 V dc, 0 → 20mA

Output Range

2 A, 250V

Supply Voltage

19.2 → 300 V dc, 21.6 → 253V ac

Mounting Type

DIN Rail Mount

Operating Temperature Range

-20 → +60°C

Series

4100

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Страна на произход

Denmark

Детайли за продукта

4131 Multi-Functional Signal Conditioner

From PR Electronics, the 4131 Universal Trip amplifier with window function defined by a high and a low set point. The robust single channel transmitter features a wide range of freely programmable inputs. These include RTD or thermocouple inputs for temperature measurement. Linear resistance, potentiometer and voltage or current including 2-wire transmitters. Output is to 2 pairs of potential-free relay contacts which can be configured to suit any application. The 4131 universal device offers the user the flexibility to meet the many demands of today’s industrial applications.

Features and Benefits

• Input for RTD, TC, Ohm and potentiometer, mA and V
• 2 relay outputs with latching functionality
• 2 adjustable alarm limits
• Universal AC or DC supply
• A green front LED indicates normal operation and malfunction and a yellow LED is ON for each active output relay
• 3-port 2.3 kVAC galvanic isolation
• Trip amplifier with window function defined by a high and a low setpoint
• FM-approved for installation in Div 2
• Complies with NAMUR 21 (burst), NE43 (sensor error), LVD and UL 508
• DIN Rail mounting

Programming

The 4131 universal transmitters are programmable via the PR 4501 detachable display module (7966890). The 4501 module allows the programming of the vast array of input and output parameters easily and safely. Together with advanced functions including 2 point calibration, process simulation and diagnostics.
With a simple menu and explanatory text the 4501 is extremely straightforward to navigate. Functions are clearly depicted on the 4 line LCD display even in low light conditions. Line 1 shows the input signal, line 2 shows the units, and line 3 shows analogue output or tag number. Line 4 shows the communication and relay status. In addition the 4501 features password protection. Programming access can be blocked by assigning a password which is conveniently saved in the 4131 transmitter. This ensures a high degree of protection is maintained and prevents any unauthorised modifications to the configuration.

PR Electronics DIN Rail Mounting

Информацията за складовите наличности временно не е налична.

€ 215,71

€ 215,71 Всеки (ex VAT)

PR Electronics 4100 Series Universal Transmitter, Universal Input, Relay Output, 19.2 → 300 V dc, 21.6 →

€ 215,71

€ 215,71 Всеки (ex VAT)

PR Electronics 4100 Series Universal Transmitter, Universal Input, Relay Output, 19.2 → 300 V dc, 21.6 →
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Module Type

Universal Signal Converter

Input Signal Type

Universal

Output Signal Type

Relay

Input Range

0 → 12 V dc, 0 → 20mA

Output Range

2 A, 250V

Supply Voltage

19.2 → 300 V dc, 21.6 → 253V ac

Mounting Type

DIN Rail Mount

Operating Temperature Range

-20 → +60°C

Series

4100

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Страна на произход

Denmark

Детайли за продукта

4131 Multi-Functional Signal Conditioner

From PR Electronics, the 4131 Universal Trip amplifier with window function defined by a high and a low set point. The robust single channel transmitter features a wide range of freely programmable inputs. These include RTD or thermocouple inputs for temperature measurement. Linear resistance, potentiometer and voltage or current including 2-wire transmitters. Output is to 2 pairs of potential-free relay contacts which can be configured to suit any application. The 4131 universal device offers the user the flexibility to meet the many demands of today’s industrial applications.

Features and Benefits

• Input for RTD, TC, Ohm and potentiometer, mA and V
• 2 relay outputs with latching functionality
• 2 adjustable alarm limits
• Universal AC or DC supply
• A green front LED indicates normal operation and malfunction and a yellow LED is ON for each active output relay
• 3-port 2.3 kVAC galvanic isolation
• Trip amplifier with window function defined by a high and a low setpoint
• FM-approved for installation in Div 2
• Complies with NAMUR 21 (burst), NE43 (sensor error), LVD and UL 508
• DIN Rail mounting

Programming

The 4131 universal transmitters are programmable via the PR 4501 detachable display module (7966890). The 4501 module allows the programming of the vast array of input and output parameters easily and safely. Together with advanced functions including 2 point calibration, process simulation and diagnostics.
With a simple menu and explanatory text the 4501 is extremely straightforward to navigate. Functions are clearly depicted on the 4 line LCD display even in low light conditions. Line 1 shows the input signal, line 2 shows the units, and line 3 shows analogue output or tag number. Line 4 shows the communication and relay status. In addition the 4501 features password protection. Programming access can be blocked by assigning a password which is conveniently saved in the 4131 transmitter. This ensures a high degree of protection is maintained and prevents any unauthorised modifications to the configuration.

PR Electronics DIN Rail Mounting