Технически документи
Спецификации
Brand
PR ElectronicsModule Type
Signal Isolator
Input Signal Type
Current
Output Signal Type
Current
Input Range
3.5 → 23mA
Output Range
50mA
Supply Voltage
6 → 35V dc
Mounting Type
DIN Rail Mount
Operating Temperature Range
-25 → +70°C
Series
3100
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Страна на произход
Denmark
Детайли за продукта
PR Electronics 3186 2-wire Transmitter Isolator
3186 type is a 1 or 2 channel input loop powered isolator. Inputs and outputs are floating and galvanically separated. The converter eliminates ground loops and can be used for measuring floating signals.
Features and Benefits
High basic 0.05% accuracy in all available signal ranges
2.5 kVAC isolation and have excellent noise immunity
NAMUR NE21 burst A criteria
Transmits rapid changes in process measurements to PLC/DCS for fast and accurate monitoring of critical signals
Low temperature coefficient better than 0.01% / °C in a wide -25 to +70°C ambient temperature range for precise measurements
Long term accuracy better than 0.1% / 3 years with no need for re-calibration
Installation in ATEX Ex zone 2 / IECEx Zone 2 / FM division 2
DIP-switch programming
Re-calibration is not needed after changing the DIP-switch range settings. Just change the DIP-switch, cycle the power to the unit and obtain the new, pre-calibrated I/O range. HART programming is enabled for selected devices.
Mounting
Devices can be mounted both vertically and horizontally with no air gap separation required. The devices snap onto a power rail or DIN rail and are easily detached by lifting the bottom lock.
High level of isolation
Safe galvanic isolation of 2.5 kVAC provides high noise immunity and prevents ground loops for accurate delivery of the process signal to your control system.
Device status indicators
A front LED indicates device status, e.g. an error in the set-up, sensor or hardware.
Over voltage- / polarity protection
All terminals can withstand up to ±31.2 VDC and are protected against incorrect supply wiring to ensure safe, error-free installation.
PR Electronics DIN Rail Mounting
€ 207,77
€ 207,77 Всеки (ex VAT)
1
€ 207,77
€ 207,77 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
PR ElectronicsModule Type
Signal Isolator
Input Signal Type
Current
Output Signal Type
Current
Input Range
3.5 → 23mA
Output Range
50mA
Supply Voltage
6 → 35V dc
Mounting Type
DIN Rail Mount
Operating Temperature Range
-25 → +70°C
Series
3100
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Страна на произход
Denmark
Детайли за продукта
PR Electronics 3186 2-wire Transmitter Isolator
3186 type is a 1 or 2 channel input loop powered isolator. Inputs and outputs are floating and galvanically separated. The converter eliminates ground loops and can be used for measuring floating signals.
Features and Benefits
High basic 0.05% accuracy in all available signal ranges
2.5 kVAC isolation and have excellent noise immunity
NAMUR NE21 burst A criteria
Transmits rapid changes in process measurements to PLC/DCS for fast and accurate monitoring of critical signals
Low temperature coefficient better than 0.01% / °C in a wide -25 to +70°C ambient temperature range for precise measurements
Long term accuracy better than 0.1% / 3 years with no need for re-calibration
Installation in ATEX Ex zone 2 / IECEx Zone 2 / FM division 2
DIP-switch programming
Re-calibration is not needed after changing the DIP-switch range settings. Just change the DIP-switch, cycle the power to the unit and obtain the new, pre-calibrated I/O range. HART programming is enabled for selected devices.
Mounting
Devices can be mounted both vertically and horizontally with no air gap separation required. The devices snap onto a power rail or DIN rail and are easily detached by lifting the bottom lock.
High level of isolation
Safe galvanic isolation of 2.5 kVAC provides high noise immunity and prevents ground loops for accurate delivery of the process signal to your control system.
Device status indicators
A front LED indicates device status, e.g. an error in the set-up, sensor or hardware.
Over voltage- / polarity protection
All terminals can withstand up to ±31.2 VDC and are protected against incorrect supply wiring to ensure safe, error-free installation.