Технически документи
Спецификации
Brand
PowertipDisplay Type
Alphanumeric
Character Matrix
2 Rows by 16 Characters
Character Rows
2
Characters per Row
16
Character Height
3mm
Character Width
5.6mm
Viewing Area Height
66mm
Viewing Area Width
16.2mm
Viewing Area Dimensions
66 x 16mm
External Depth
14mm
Backlight Type
LED
External Dimensions
80 x 14 x 36mm
External Height
36mm
External Width
80mm
Controller Type
ST7066U
Display Mode
Transflective
Display Matrix Technology
STN, TN
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
0°C
Driver Mounting
COB
Operating Temperature Range
0 → +50°C
Страна на произход
China
Детайли за продукта
Powertip Transflective backlit LCD STN
Transflective (dark character on a light background) alphanumeric STN and TN dot matrix modules with integral green LED backlight and LCD display drivers
5´7 dot matrix format (except 16´1, which uses 5´10, and 20´4 and 40´4, which use 5´8) with cursor
160 characters and symbols
Wide viewing angle
Single +5V supply
CMOS controller and driver
Parallel interface to 4 or 8-bit microprocessor
Display commands: clear, shift, on/off, read, write
Cursor commands: home, address set
Operating temperature range 0°C to 50°C
Powertip Alphanumeric LCD Displays
P.O.A.
1
P.O.A.
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
PowertipDisplay Type
Alphanumeric
Character Matrix
2 Rows by 16 Characters
Character Rows
2
Characters per Row
16
Character Height
3mm
Character Width
5.6mm
Viewing Area Height
66mm
Viewing Area Width
16.2mm
Viewing Area Dimensions
66 x 16mm
External Depth
14mm
Backlight Type
LED
External Dimensions
80 x 14 x 36mm
External Height
36mm
External Width
80mm
Controller Type
ST7066U
Display Mode
Transflective
Display Matrix Technology
STN, TN
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
0°C
Driver Mounting
COB
Operating Temperature Range
0 → +50°C
Страна на произход
China
Детайли за продукта
Powertip Transflective backlit LCD STN
Transflective (dark character on a light background) alphanumeric STN and TN dot matrix modules with integral green LED backlight and LCD display drivers
5´7 dot matrix format (except 16´1, which uses 5´10, and 20´4 and 40´4, which use 5´8) with cursor
160 characters and symbols
Wide viewing angle
Single +5V supply
CMOS controller and driver
Parallel interface to 4 or 8-bit microprocessor
Display commands: clear, shift, on/off, read, write
Cursor commands: home, address set
Operating temperature range 0°C to 50°C

