Powertip PC0802LRS-AWA-B-Q Alphanumeric LCD Display, 2 Rows by 8 Characters, Transflective

Номер на артикул на RS: 214-3480Марка: Powertip№ по каталога на производителя: PC0802LRS-AWA-B-Q
brand-logo

Технически документи

Спецификации

Display Type

Alphanumeric

Character Matrix

2 Rows by 8 Characters

Character Rows

2

Characters per Row

8

Character Width

5.6mm

Character Height

3mm

Viewing Area Height

38mm

Viewing Area Width

16mm

Viewing Area Dimensions

38 x 16mm

Interface Type

8-bit

External Depth

13.5mm

Backlight Type

LED

External Dimensions

32 x 13.5 x 58mm

External Height

58mm

External Width

32mm

Controller Type

ST7066U

Display Mode

Transflective

Display Matrix Technology

STN

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Driver Mounting

COB

Operating Temperature Range

0 → +50°C

Страна на произход

China

Детайли за продукта

Powertip Transflective backlit LCD STN

Transflective (dark character on a light background) alphanumeric STN and TN dot matrix modules with integral green LED backlight and LCD display drivers

5´7 dot matrix format (except 16´1, which uses 5´10, and 20´4 and 40´4, which use 5´8) with cursor
160 characters and symbols
Wide viewing angle
Single +5V supply
CMOS controller and driver
Parallel interface to 4 or 8-bit microprocessor
Display commands: clear, shift, on/off, read, write
Cursor commands: home, address set
Operating temperature range 0°C to 50°C

Powertip Alphanumeric LCD Displays

P.O.A.

Powertip PC0802LRS-AWA-B-Q Alphanumeric LCD Display, 2 Rows by 8 Characters, Transflective

P.O.A.

Powertip PC0802LRS-AWA-B-Q Alphanumeric LCD Display, 2 Rows by 8 Characters, Transflective

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Display Type

Alphanumeric

Character Matrix

2 Rows by 8 Characters

Character Rows

2

Characters per Row

8

Character Width

5.6mm

Character Height

3mm

Viewing Area Height

38mm

Viewing Area Width

16mm

Viewing Area Dimensions

38 x 16mm

Interface Type

8-bit

External Depth

13.5mm

Backlight Type

LED

External Dimensions

32 x 13.5 x 58mm

External Height

58mm

External Width

32mm

Controller Type

ST7066U

Display Mode

Transflective

Display Matrix Technology

STN

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Driver Mounting

COB

Operating Temperature Range

0 → +50°C

Страна на произход

China

Детайли за продукта

Powertip Transflective backlit LCD STN

Transflective (dark character on a light background) alphanumeric STN and TN dot matrix modules with integral green LED backlight and LCD display drivers

5´7 dot matrix format (except 16´1, which uses 5´10, and 20´4 and 40´4, which use 5´8) with cursor
160 characters and symbols
Wide viewing angle
Single +5V supply
CMOS controller and driver
Parallel interface to 4 or 8-bit microprocessor
Display commands: clear, shift, on/off, read, write
Cursor commands: home, address set
Operating temperature range 0°C to 50°C

Powertip Alphanumeric LCD Displays