Технически документи
Спецификации
Brand
PowerLEDLED Colours
White
LED Colour(s)
White
Strip Length
500mm
Strip Width
6mm
Voltage Rating
24V dc
Colour Temperature
6000K
IP Rating
IP20
Flexible/Rigid
Rigid
Series
R6
Страна на произход
China
Детайли за продукта
R6-IP20 Series Rigid LED Strips
These versatile 24V high power rigid LED strips, from PowerLED, are suitable for a wide range of domestic, commercial and retail internal lighting applications including: architectural lighting, cabinet lighting, mood lighting, cove lighting, under cabinet lighting, bookshelf lighting and back lighting.
The R6-IP20 series, from PowerLED, are a family of rigid LED arrays in white. These high power LED strips offer IP20 rated energy saving alongside 50,000 hours of working life.
Energy saving
Compact LED strip with Nationstar LED technology
42 LEDs per 500mm
50k hours working life
High reliability and efficiency
Cuttable every 71.4mm
Beam angle: 110°
IP20 rating
Operating temperature range: -25 to +85°C
Typical luminous flux: 60lm/W
€ 26,01
€ 26,01 Всеки (ex VAT)
1
€ 26,01
€ 26,01 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 26,01 |
5 - 9 | € 24,09 |
10+ | € 23,46 |
Технически документи
Спецификации
Brand
PowerLEDLED Colours
White
LED Colour(s)
White
Strip Length
500mm
Strip Width
6mm
Voltage Rating
24V dc
Colour Temperature
6000K
IP Rating
IP20
Flexible/Rigid
Rigid
Series
R6
Страна на произход
China
Детайли за продукта
R6-IP20 Series Rigid LED Strips
These versatile 24V high power rigid LED strips, from PowerLED, are suitable for a wide range of domestic, commercial and retail internal lighting applications including: architectural lighting, cabinet lighting, mood lighting, cove lighting, under cabinet lighting, bookshelf lighting and back lighting.
The R6-IP20 series, from PowerLED, are a family of rigid LED arrays in white. These high power LED strips offer IP20 rated energy saving alongside 50,000 hours of working life.
Energy saving
Compact LED strip with Nationstar LED technology
42 LEDs per 500mm
50k hours working life
High reliability and efficiency
Cuttable every 71.4mm
Beam angle: 110°
IP20 rating
Operating temperature range: -25 to +85°C
Typical luminous flux: 60lm/W