Технически документи
Спецификации
Brand
PowerLEDOutput Voltage
24V
Maximum Output Power
100W
Output Current
4.17A
Input Voltage
220 → 240 V ac
Operation
Constant Voltage
LED Driver Type
LED Driver
AC or DC Input Voltage
AC
IP Rating
IP20
Output
24 V @ 4.17 A
Current Rating
550mA
Series
PLV-100
Voltage Rating
220 → 240V ac
Number of Outputs
1
Primary Type
AC-DC
Страна на произход
China
€ 50,65
€ 50,65 Всеки (ex VAT)
1
€ 50,65
€ 50,65 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 50,65 |
5 - 9 | € 48,63 |
10 - 24 | € 46,73 |
25+ | € 43,40 |
Технически документи
Спецификации
Brand
PowerLEDOutput Voltage
24V
Maximum Output Power
100W
Output Current
4.17A
Input Voltage
220 → 240 V ac
Operation
Constant Voltage
LED Driver Type
LED Driver
AC or DC Input Voltage
AC
IP Rating
IP20
Output
24 V @ 4.17 A
Current Rating
550mA
Series
PLV-100
Voltage Rating
220 → 240V ac
Number of Outputs
1
Primary Type
AC-DC
Страна на произход
China