Технически документи
Спецификации
Brand
PowerLEDOutput Voltage
13 → 26V
Maximum Output Power
18W
Output Current
700mA
Dimmable
Yes
Input Voltage
220 → 240 V ac
Operation
Constant Current
LED Driver Type
LED Driver
Dimming Operation
Triac
AC or DC Input Voltage
AC
Voltage Rating
220 → 240V ac
Series
PCC18TD
Страна на произход
China
Детайли за продукта
PCC xxTD Series Indoor Constant Current LED Drivers
The PCCxxTD Series, from PowerLED, are a range of single output Constant Current LED drivers with triac dimming. These LED drivers are suitable for indoor LED lighting applications including: Residential LED lighting, display case lighting, LED down-lighting, LED Backlighting, mood lighting and light sculptures.
High efficiency constant current power supplies
Captive terminal screws for ease of use
Snap lock cable strain relief
Over load/short circuit and over temperature protection
Triac Dimming 1-100%
Leading and trailing edge operation
Class II product
Input voltage: 220-240Vac
SELV equivalent
€ 22,51
€ 22,51 Всеки (ex VAT)
1
€ 22,51
€ 22,51 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 1 | € 22,51 |
2 - 4 | € 21,11 |
5+ | € 18,40 |
Технически документи
Спецификации
Brand
PowerLEDOutput Voltage
13 → 26V
Maximum Output Power
18W
Output Current
700mA
Dimmable
Yes
Input Voltage
220 → 240 V ac
Operation
Constant Current
LED Driver Type
LED Driver
Dimming Operation
Triac
AC or DC Input Voltage
AC
Voltage Rating
220 → 240V ac
Series
PCC18TD
Страна на произход
China
Детайли за продукта
PCC xxTD Series Indoor Constant Current LED Drivers
The PCCxxTD Series, from PowerLED, are a range of single output Constant Current LED drivers with triac dimming. These LED drivers are suitable for indoor LED lighting applications including: Residential LED lighting, display case lighting, LED down-lighting, LED Backlighting, mood lighting and light sculptures.
High efficiency constant current power supplies
Captive terminal screws for ease of use
Snap lock cable strain relief
Over load/short circuit and over temperature protection
Triac Dimming 1-100%
Leading and trailing edge operation
Class II product
Input voltage: 220-240Vac
SELV equivalent