PowerLED LED Driver, 16 → 35V Output, 36W Output, 1.05A Output, Constant Current Dimmable

Номер на артикул на RS: 773-7080Марка: PowerLED№ по каталога на производителя: PCC105036TD
brand-logo
Преглед на всички в LED драйвери

Технически документи

Спецификации

Output Voltage

16 → 35V

Maximum Output Power

36W

Output Current

1.05A

Dimmable

Yes

Input Voltage

220 → 240 V ac

Operation

Constant Current

LED Driver Type

LED Driver

Dimming Operation

Triac

AC or DC Input Voltage

AC

Voltage Rating

220 → 240V ac

Страна на произход

China

Детайли за продукта

PCC xxTD Series Indoor Constant Current LED Drivers

The PCCxxTD Series, from PowerLED, are a range of single output Constant Current LED drivers with triac dimming. These LED drivers are suitable for indoor LED lighting applications including: Residential LED lighting, display case lighting, LED down-lighting, LED Backlighting, mood lighting and light sculptures.

High efficiency constant current power supplies
Captive terminal screws for ease of use
Snap lock cable strain relief
Over load/short circuit and over temperature protection
Triac Dimming 1-100%
Leading and trailing edge operation
Class II product
Input voltage: 220-240Vac
SELV equivalent

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 49,30

€ 49,30 Всеки (ex VAT)

PowerLED LED Driver, 16 → 35V Output, 36W Output, 1.05A Output, Constant Current Dimmable

€ 49,30

€ 49,30 Всеки (ex VAT)

PowerLED LED Driver, 16 → 35V Output, 36W Output, 1.05A Output, Constant Current Dimmable
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 49,30
10 - 19€ 45,36
20+€ 43,11

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Output Voltage

16 → 35V

Maximum Output Power

36W

Output Current

1.05A

Dimmable

Yes

Input Voltage

220 → 240 V ac

Operation

Constant Current

LED Driver Type

LED Driver

Dimming Operation

Triac

AC or DC Input Voltage

AC

Voltage Rating

220 → 240V ac

Страна на произход

China

Детайли за продукта

PCC xxTD Series Indoor Constant Current LED Drivers

The PCCxxTD Series, from PowerLED, are a range of single output Constant Current LED drivers with triac dimming. These LED drivers are suitable for indoor LED lighting applications including: Residential LED lighting, display case lighting, LED down-lighting, LED Backlighting, mood lighting and light sculptures.

High efficiency constant current power supplies
Captive terminal screws for ease of use
Snap lock cable strain relief
Over load/short circuit and over temperature protection
Triac Dimming 1-100%
Leading and trailing edge operation
Class II product
Input voltage: 220-240Vac
SELV equivalent

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от