Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

PowerLED Flex LED Floodlight, 1 LED, 10 W, IP65, 85 → 265 V

Номер на артикул на RS: 773-7027Марка: PowerLED№ по каталога на производителя: Flex-10C
brand-logo
Преглед на всички в Floodlights

Технически документи

Спецификации

Wattage

10 W

Voltage

85 → 265 V

IP Rating

IP65

Number of LEDs

1

Colour Temperature

6500K

Dimensions

195 x 172 x 50 mm

Height

195mm

Life Hours

50000h

Width

172 mm

Depth

50 mm

Solar Panel

No

Series

Flex

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+35°C

Case Material

Aluminium

Beam Angle

120°

Страна на произход

China

Детайли за продукта

PowerLED Flex Series of LED Floodlights

The Flex series of LED floodlights, from PowerLED, utilise high quality Epistar chips combined with reflectors to provide maximum illumination. Featuring a robust IP65 rated aluminium alloy and toughened glass enclosure, these LED floodlights are ideal for outdoor use, providing improved quality of light and a longer lifespan than conventional lighting technologies hence providing considerable reductions in maintenance costs.
Applications for the FLEX series of LED floodlights include: security lighting, general exterior lighting and high level low maintenance fit and forget applications.

Energy saving, low maintenance LED floodlights
IP65 rated for external use
Adjustable bracket for light positioning
50-70% cost reduction compared to HP Sodium or Mercury lamps and 80% reduction compared to incandescent bulbs
Longer lifespan than sodium incandescent bulbs
Input Voltage: 85-265Vac
High efficiency
Power Factor: 0.95 (Min.)
Beam Angle 120°
Operating Temperature: -10°C to +35°C
Lifetime >50K hours
Case material aluminium alloy and toughened glass

Може да се интересувате от
PowerLED Flex-PIR Floodlight, 10 W, 1000 lm, IP65 PIR, 175 → 265 V ac
PowerLED Flex-PIR Floodlight, 10 W, 1000 lm, IP65 PIR, 175 → 265 V acМарка: PowerLED
€ 32,05Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

PowerLED Flex LED Floodlight, 1 LED, 10 W, IP65, 85 → 265 V

P.O.A.

PowerLED Flex LED Floodlight, 1 LED, 10 W, IP65, 85 → 265 V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
PowerLED Flex-PIR Floodlight, 10 W, 1000 lm, IP65 PIR, 175 → 265 V ac
PowerLED Flex-PIR Floodlight, 10 W, 1000 lm, IP65 PIR, 175 → 265 V acМарка: PowerLED
€ 32,05Всеки (ex VAT)

Технически документи

Спецификации

Wattage

10 W

Voltage

85 → 265 V

IP Rating

IP65

Number of LEDs

1

Colour Temperature

6500K

Dimensions

195 x 172 x 50 mm

Height

195mm

Life Hours

50000h

Width

172 mm

Depth

50 mm

Solar Panel

No

Series

Flex

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+35°C

Case Material

Aluminium

Beam Angle

120°

Страна на произход

China

Детайли за продукта

PowerLED Flex Series of LED Floodlights

The Flex series of LED floodlights, from PowerLED, utilise high quality Epistar chips combined with reflectors to provide maximum illumination. Featuring a robust IP65 rated aluminium alloy and toughened glass enclosure, these LED floodlights are ideal for outdoor use, providing improved quality of light and a longer lifespan than conventional lighting technologies hence providing considerable reductions in maintenance costs.
Applications for the FLEX series of LED floodlights include: security lighting, general exterior lighting and high level low maintenance fit and forget applications.

Energy saving, low maintenance LED floodlights
IP65 rated for external use
Adjustable bracket for light positioning
50-70% cost reduction compared to HP Sodium or Mercury lamps and 80% reduction compared to incandescent bulbs
Longer lifespan than sodium incandescent bulbs
Input Voltage: 85-265Vac
High efficiency
Power Factor: 0.95 (Min.)
Beam Angle 120°
Operating Temperature: -10°C to +35°C
Lifetime >50K hours
Case material aluminium alloy and toughened glass

Може да се интересувате от
PowerLED Flex-PIR Floodlight, 10 W, 1000 lm, IP65 PIR, 175 → 265 V ac
PowerLED Flex-PIR Floodlight, 10 W, 1000 lm, IP65 PIR, 175 → 265 V acМарка: PowerLED
€ 32,05Всеки (ex VAT)