Технически документи
Спецификации
Brand
PowerLEDWattage
100 W
Voltage
90 → 240 V ac
IP Rating
IP65
Number of LEDs
1
Colour Temperature
6500K
Dimensions
420.8 x 382.7 x 125.7 mm
Life Hours
50000h
Height
420.8mm
Width
382.7 mm
Depth
125.7 mm
Solar Panel
No
Series
Flex
Lamp Type
LED
Floodlight Type
Outdoor
Maximum Operating Temperature
+35°C
Beam Angle
120°
Minimum Operating Temperature
-10°C
Case Material
Aluminium
Страна на произход
China
Детайли за продукта
PowerLED Flex Series of LED Floodlights
The Flex series of LED floodlights, from PowerLED, utilise high quality Epistar chips combined with reflectors to provide maximum illumination. Featuring a robust IP65 rated aluminium alloy and toughened glass enclosure, these LED floodlights are ideal for outdoor use, providing improved quality of light and a longer lifespan than conventional lighting technologies hence providing considerable reductions in maintenance costs.
Applications for the FLEX series of LED floodlights include: security lighting, general exterior lighting and high level low maintenance fit and forget applications.
Energy saving, low maintenance LED floodlights
IP65 rated for external use
Adjustable bracket for light positioning
50-70% cost reduction compared to HP Sodium or Mercury lamps and 80% reduction compared to incandescent bulbs
Longer lifespan than sodium incandescent bulbs
Input Voltage: 85-265Vac
High efficiency
Power Factor: 0.95 (Min.)
Beam Angle 120°
Operating Temperature: -10°C to +35°C
Lifetime >50K hours
Case material aluminium alloy and toughened glass
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
PowerLEDWattage
100 W
Voltage
90 → 240 V ac
IP Rating
IP65
Number of LEDs
1
Colour Temperature
6500K
Dimensions
420.8 x 382.7 x 125.7 mm
Life Hours
50000h
Height
420.8mm
Width
382.7 mm
Depth
125.7 mm
Solar Panel
No
Series
Flex
Lamp Type
LED
Floodlight Type
Outdoor
Maximum Operating Temperature
+35°C
Beam Angle
120°
Minimum Operating Temperature
-10°C
Case Material
Aluminium
Страна на произход
China
Детайли за продукта
PowerLED Flex Series of LED Floodlights
The Flex series of LED floodlights, from PowerLED, utilise high quality Epistar chips combined with reflectors to provide maximum illumination. Featuring a robust IP65 rated aluminium alloy and toughened glass enclosure, these LED floodlights are ideal for outdoor use, providing improved quality of light and a longer lifespan than conventional lighting technologies hence providing considerable reductions in maintenance costs.
Applications for the FLEX series of LED floodlights include: security lighting, general exterior lighting and high level low maintenance fit and forget applications.
Energy saving, low maintenance LED floodlights
IP65 rated for external use
Adjustable bracket for light positioning
50-70% cost reduction compared to HP Sodium or Mercury lamps and 80% reduction compared to incandescent bulbs
Longer lifespan than sodium incandescent bulbs
Input Voltage: 85-265Vac
High efficiency
Power Factor: 0.95 (Min.)
Beam Angle 120°
Operating Temperature: -10°C to +35°C
Lifetime >50K hours
Case material aluminium alloy and toughened glass