PowerLED F10-RGBD-12-48-20-KIT LED Light Kit, Digital RGBD Colour-Chasing

Технически документи
Спецификации
Brand
PowerLEDApplication
Commercial, Residential
LED Kit Contains
Constant Voltage LED Driver, LED Strip, Power Cable, Remote Controller
LED Colours
Blue, Red, White
LED Colour(s)
Blue, Red, White
Number of LEDs
48 (Per Meter)
Series
Digital RGBD Colour-Chasing
Страна на произход
China
Детайли за продукта
PowerLED RGBD Flexible LED Strip Kits
This range of kits from PowerLED includes everything you need for your digital RGBD LED strip.
The digital RGBD flexible LED strips are available in IP20 and IP65 options and is 5 m long. They feature an exciting colour chasing function that enables you to choose from 99 different effects, with the help of an RF remote controller.
Their wide range of colours and lighting effects makes the strips ideal for various commercial and residential applications.
Features and Benefits
99 dynamic modes
12 V LED Strip
IP20 or IP65
Cascading connectors
3M adhesive backing
29 static colours
Kit Contains
RGBD flexible LED strip
RF wireless digital controller
50 W power supply
Connector cable
Power cables
Flexible LED Strips, PowerLED
The PowerLED range of flexible LED strip lights are energy-efficient and high-quality light sources. Available in a range of different colours, the flexible LED strips are ideal for both domestic and commercial applications. They also offer a crisp light and instant start-up.
€ 247,39
€ 247,39 Всеки (ex VAT)
1
€ 247,39
€ 247,39 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 1 | € 247,39 |
2 - 4 | € 233,05 |
5+ | € 217,29 |
Технически документи
Спецификации
Brand
PowerLEDApplication
Commercial, Residential
LED Kit Contains
Constant Voltage LED Driver, LED Strip, Power Cable, Remote Controller
LED Colours
Blue, Red, White
LED Colour(s)
Blue, Red, White
Number of LEDs
48 (Per Meter)
Series
Digital RGBD Colour-Chasing
Страна на произход
China
Детайли за продукта
PowerLED RGBD Flexible LED Strip Kits
This range of kits from PowerLED includes everything you need for your digital RGBD LED strip.
The digital RGBD flexible LED strips are available in IP20 and IP65 options and is 5 m long. They feature an exciting colour chasing function that enables you to choose from 99 different effects, with the help of an RF remote controller.
Their wide range of colours and lighting effects makes the strips ideal for various commercial and residential applications.
Features and Benefits
99 dynamic modes
12 V LED Strip
IP20 or IP65
Cascading connectors
3M adhesive backing
29 static colours
Kit Contains
RGBD flexible LED strip
RF wireless digital controller
50 W power supply
Connector cable
Power cables
Flexible LED Strips, PowerLED
The PowerLED range of flexible LED strip lights are energy-efficient and high-quality light sources. Available in a range of different colours, the flexible LED strips are ideal for both domestic and commercial applications. They also offer a crisp light and instant start-up.