PowerLED 12V White LED Strip, 4000K Colour Temp, 2m Length

Номер на артикул на RS: 797-2435Марка: PowerLED№ по каталога на производителя: ECO2MPW
brand-logo

Технически документи

Спецификации

LED Colours

White

Strip Length

2m

Voltage Rating

12V

Number of LEDs per Metre

60

Colour Temperature

4000K

IP Rating

IP20

Typical Luminous Flux lm/m

160lm/m

Flexible/Rigid

Flexible

Series

ECO2

Страна на произход

China

Детайли за продукта

PowerLED 60 LEDs Low Power Flexible LED Strips

Professional range of PowerLED low power flexible LED strip kits ideal for domestic, commercial and retail internal lighting applications where an ambient light is required

IP20 rated
Compact 8 mm strip
30K hours working life
2 m in length
30 LEDs per meter
120° bend angle
Ideal for CO² reduction lighting schemes

Flexible LED Strips, PowerLED

The PowerLED range of flexible LED strip lights are energy-efficient and high-quality light sources. Available in a range of different colours, the flexible LED strips are ideal for both domestic and commercial applications. They also offer a crisp light and instant start-up.

Може да се интересувате от
RS PRO 12V White LED Strip Light, 5500 → 7000K Colour Temp, 1m Length
RS PRO 12V White LED Strip Light, 5500 → 7000K Colour Temp, 1m LengthМарка: RS PRO
€ 15,78Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

PowerLED 12V White LED Strip, 4000K Colour Temp, 2m Length

P.O.A.

PowerLED 12V White LED Strip, 4000K Colour Temp, 2m Length
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO 12V White LED Strip Light, 5500 → 7000K Colour Temp, 1m Length
RS PRO 12V White LED Strip Light, 5500 → 7000K Colour Temp, 1m LengthМарка: RS PRO
€ 15,78Всеки (ex VAT)

Технически документи

Спецификации

LED Colours

White

Strip Length

2m

Voltage Rating

12V

Number of LEDs per Metre

60

Colour Temperature

4000K

IP Rating

IP20

Typical Luminous Flux lm/m

160lm/m

Flexible/Rigid

Flexible

Series

ECO2

Страна на произход

China

Детайли за продукта

PowerLED 60 LEDs Low Power Flexible LED Strips

Professional range of PowerLED low power flexible LED strip kits ideal for domestic, commercial and retail internal lighting applications where an ambient light is required

IP20 rated
Compact 8 mm strip
30K hours working life
2 m in length
30 LEDs per meter
120° bend angle
Ideal for CO² reduction lighting schemes

Flexible LED Strips, PowerLED

The PowerLED range of flexible LED strip lights are energy-efficient and high-quality light sources. Available in a range of different colours, the flexible LED strips are ideal for both domestic and commercial applications. They also offer a crisp light and instant start-up.

Може да се интересувате от
RS PRO 12V White LED Strip Light, 5500 → 7000K Colour Temp, 1m Length
RS PRO 12V White LED Strip Light, 5500 → 7000K Colour Temp, 1m LengthМарка: RS PRO
€ 15,78Всеки (ex VAT)