Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

PowerLED Remote LED Controller

Номер на артикул на RS: 136-0222Марка: PowerLED№ по каталога на производителя: CCT-RF-RCX
brand-logo
Преглед на всички в LED драйвери

Технически документи

Спецификации

LED Driver Type

Remote LED Controller

Страна на произход

China

Детайли за продукта

CCT RF Tunable White Controller

Tuneable white RF Remote Controller Kit (136-0221)
Comprised of both the CCT-RF-RCX handheld RF remote control and the CCT-RF-3x5A RF LED Controller, the CCT-RF-KIT from PowerLED offers a unique tuneable white system that can be used in both domestic and commercial settings suitable for accent, display, mood and under lighting among almost any other indoor setting. The IP20 rated kit comes with both RF controller and remote with a user friendly interface, a selection of pre-set user modes, dimming and smooth tone control.

Tuneable White RF Remote Control (136-0222)
This RF wireless LED remote controller from Power LED is suitable for almost all indoor LED lighting applications. The CCT-RF-RCX Controller features a very sensitive and highly stable touch colour wheel, for fast and precise colour control. The IP20 rated hand held controller requires 3xAAA Batteries (Not Included) and a smooth tone control curve allows for easy and exact colour selection with its large touch control.

Tuneable White RF 3 x 5A Controller (136-0223)
The CCT-RF-3x5A LED Controller from PowerLED has a 3x5A max current load, is IP20 rated and requires 12 to 24Vdc power. Its compact size can power multiple LED strips and allows a variety of control with pre-set programmes, smooth tone control and dimming ability.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 32,04

€ 32,04 Всеки (ex VAT)

PowerLED Remote LED Controller

€ 32,04

€ 32,04 Всеки (ex VAT)

PowerLED Remote LED Controller
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 32,04
5+€ 31,35

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

LED Driver Type

Remote LED Controller

Страна на произход

China

Детайли за продукта

CCT RF Tunable White Controller

Tuneable white RF Remote Controller Kit (136-0221)
Comprised of both the CCT-RF-RCX handheld RF remote control and the CCT-RF-3x5A RF LED Controller, the CCT-RF-KIT from PowerLED offers a unique tuneable white system that can be used in both domestic and commercial settings suitable for accent, display, mood and under lighting among almost any other indoor setting. The IP20 rated kit comes with both RF controller and remote with a user friendly interface, a selection of pre-set user modes, dimming and smooth tone control.

Tuneable White RF Remote Control (136-0222)
This RF wireless LED remote controller from Power LED is suitable for almost all indoor LED lighting applications. The CCT-RF-RCX Controller features a very sensitive and highly stable touch colour wheel, for fast and precise colour control. The IP20 rated hand held controller requires 3xAAA Batteries (Not Included) and a smooth tone control curve allows for easy and exact colour selection with its large touch control.

Tuneable White RF 3 x 5A Controller (136-0223)
The CCT-RF-3x5A LED Controller from PowerLED has a 3x5A max current load, is IP20 rated and requires 12 to 24Vdc power. Its compact size can power multiple LED strips and allows a variety of control with pre-set programmes, smooth tone control and dimming ability.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more