Технически документи
Спецификации
Brand
PowerConnectionsConverter Type
Converter Plug
Country 1
Europe
Country 2
USA
Type 1 Connector
Type F - Schuko Plug
Type 2 Connector
NEMA 5-15
Current Rating
10A
Connector Type
Type F - Schuko Plug to NEMA 5-15
Детайли за продукта
3 Pin European to American Converter Plug SAP3
This 3 pin European to American converter plug (SAP3) is an adapter that converts the European IEC 83:1975 Standard C2b, C4, C5 and C6 plug to the US format.
Suitable for Class 1 and Class 2 devices
€ 28,06
€ 2,81 Each (Supplied in a Box) (ex VAT)
Производствен пакет (Кутия)
10
€ 28,06
€ 2,81 Each (Supplied in a Box) (ex VAT)
Информацията за складовите наличности временно не е налична.
Производствен пакет (Кутия)
10
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
10 - 24 | € 2,81 |
25 - 99 | € 2,67 |
100+ | € 2,54 |
Технически документи
Спецификации
Brand
PowerConnectionsConverter Type
Converter Plug
Country 1
Europe
Country 2
USA
Type 1 Connector
Type F - Schuko Plug
Type 2 Connector
NEMA 5-15
Current Rating
10A
Connector Type
Type F - Schuko Plug to NEMA 5-15
Детайли за продукта
3 Pin European to American Converter Plug SAP3
This 3 pin European to American converter plug (SAP3) is an adapter that converts the European IEC 83:1975 Standard C2b, C4, C5 and C6 plug to the US format.
Suitable for Class 1 and Class 2 devices