Технически документи
Спецификации
Brand
PowerbreakerNumber of Gangs
1
RCD Type
Passive
Series Name
PowerBreaker H
Colour
Grey
Mounting Style
Surface Mount
Switched
Yes
Trip Speed
40ms
Faceplate Depth
12.5mm
Voltage Rating
230 V ac
Current Rating
13A
Series
PowerBreaker H
Switch Style
Rocker
Number of Poles
2
Height
86mm
Earth Terminal
Yes
Width
86mm
Fixing Standard
BS
Colour Family
Grey
Trip Current
30mA
Faceplate Mounting Type
Screwed
Страна на произход
Malaysia
Детайли за продукта
Switched Sockets - Metalclad
Single or 2 gang sockets. Supplied with back box which has 20mm conduit knockout entries. Tripping Time 40ms (typically 10ms).
Standards
BS7288; BS1363
Power Breaker RCDs

€ 66,56
€ 66,56 Всеки (ex VAT)
1
€ 66,56
€ 66,56 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 66,56 |
10 - 49 | € 63,24 |
50+ | € 59,90 |

Технически документи
Спецификации
Brand
PowerbreakerNumber of Gangs
1
RCD Type
Passive
Series Name
PowerBreaker H
Colour
Grey
Mounting Style
Surface Mount
Switched
Yes
Trip Speed
40ms
Faceplate Depth
12.5mm
Voltage Rating
230 V ac
Current Rating
13A
Series
PowerBreaker H
Switch Style
Rocker
Number of Poles
2
Height
86mm
Earth Terminal
Yes
Width
86mm
Fixing Standard
BS
Colour Family
Grey
Trip Current
30mA
Faceplate Mounting Type
Screwed
Страна на произход
Malaysia
Детайли за продукта
Switched Sockets - Metalclad
Single or 2 gang sockets. Supplied with back box which has 20mm conduit knockout entries. Tripping Time 40ms (typically 10ms).
Standards
BS7288; BS1363
Power Breaker RCDs
