Powerbreaker 3 Pole IP67 Rating Cable Mount Male Mains Inline Connector Rated At 15A

Номер на артикул на RS: 490-677Марка: Powerbreaker№ по каталога на производителя: H65Z-C
brand-logo

Технически документи

Спецификации

Plug/Socket

Plug

Pole Format

3

Mounting Type

Cable Mount

Cable Diameter

6 → 12.5mm

Current Rating

15A

Voltage Rating

500 V ac/dc

IP Rating

IP67

Termination Method

Screw Down

Diameter

32mm

Length

120mm

Gender

Male

Maximum Cable Diameter

12.5mm

Minimum Cable Diameter

6mm

Детайли за продукта

IP67

Comprises a three-way screw terminal block which slides into a black nylon outer case. The IP67 protection is provided by a nitrile rubber seal and by a plated steel washer. A saddle clamp at either end provides strain relief and anti-rotation protection.

Dimensions (mm): L 120, Dia 32

Може да се интересувате от

€ 14,37

€ 14,37 Всеки (ex VAT)

Powerbreaker 3 Pole IP67 Rating Cable Mount Male Mains Inline Connector Rated At 15A

€ 14,37

€ 14,37 Всеки (ex VAT)

Powerbreaker 3 Pole IP67 Rating Cable Mount Male Mains Inline Connector Rated At 15A

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 14€ 14,37
15 - 24€ 13,66
25 - 49€ 12,94
50+€ 12,35
Може да се интересувате от

Технически документи

Спецификации

Plug/Socket

Plug

Pole Format

3

Mounting Type

Cable Mount

Cable Diameter

6 → 12.5mm

Current Rating

15A

Voltage Rating

500 V ac/dc

IP Rating

IP67

Termination Method

Screw Down

Diameter

32mm

Length

120mm

Gender

Male

Maximum Cable Diameter

12.5mm

Minimum Cable Diameter

6mm

Детайли за продукта

IP67

Comprises a three-way screw terminal block which slides into a black nylon outer case. The IP67 protection is provided by a nitrile rubber seal and by a plated steel washer. A saddle clamp at either end provides strain relief and anti-rotation protection.

Dimensions (mm): L 120, Dia 32

Може да се интересувате от