Powerbreaker PowerBreaker H 13A, BS Fixing, Passive, 2 Gang RCD Socket, Surface Mount, 230 V ac, White

Номер на артикул на RS: 341-783Марка: Powerbreaker№ по каталога на производителя: H22WP-C
brand-logo
Преглед на всички в Гнезда за RCD

Технически документи

Спецификации

Socket Type

BS 1363

Number of Gangs

2

RCD Type

Passive

Series Name

PowerBreaker H

Colour

White

Mounting Style

Surface Mount

Trip Speed

40ms

Faceplate Depth

11.3mm

Voltage Rating

230 V ac

Current Rating

13A

Number of Poles

2

Series

PowerBreaker H

Height

86.4mm

Earth Terminal

Yes

Width

147mm

Fixing Standard

BS

Colour Family

White

Trip Current

30mA

Faceplate Mounting Type

Screwed

Страна на произход

Malaysia

Детайли за продукта

Unswitched Sockets - White Plastic Moulded

Mechanical latching of contacts - no need to reset the unit on power failure
White plastic moulded finish

Standards

BS4293

Power Breaker RCDs

€ 46,90

€ 46,90 Всеки (ex VAT)

Powerbreaker PowerBreaker H 13A, BS Fixing, Passive, 2 Gang RCD Socket, Surface Mount, 230 V ac, White

€ 46,90

€ 46,90 Всеки (ex VAT)

Powerbreaker PowerBreaker H 13A, BS Fixing, Passive, 2 Gang RCD Socket, Surface Mount, 230 V ac, White

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 9€ 46,90
10 - 49€ 44,60
50+€ 42,22

Технически документи

Спецификации

Socket Type

BS 1363

Number of Gangs

2

RCD Type

Passive

Series Name

PowerBreaker H

Colour

White

Mounting Style

Surface Mount

Trip Speed

40ms

Faceplate Depth

11.3mm

Voltage Rating

230 V ac

Current Rating

13A

Number of Poles

2

Series

PowerBreaker H

Height

86.4mm

Earth Terminal

Yes

Width

147mm

Fixing Standard

BS

Colour Family

White

Trip Current

30mA

Faceplate Mounting Type

Screwed

Страна на произход

Malaysia

Детайли за продукта

Unswitched Sockets - White Plastic Moulded

Mechanical latching of contacts - no need to reset the unit on power failure
White plastic moulded finish

Standards

BS4293

Power Breaker RCDs