Технически документи
Спецификации
Brand
PowerbreakerNumber of Gangs
2
RCD Type
Passive
Series Name
PowerBreaker H
Colour
Grey
Mounting Style
Surface Mount
Outdoor Use
Yes
Switched
No
Trip Speed
40ms
Faceplate Depth
11mm
Voltage Rating
250 V
Current Rating
13A
International Protection Rating
IP40
Series
PowerBreaker H
Minimum Box Depth
80mm
Number of Poles
2
Height
86mm
Width
147mm
Fixing Standard
BS
Earth Terminal
Yes
Colour Family
Grey
Trip Current
30mA
Faceplate Mounting Type
Screwed
Страна на произход
China
Детайли за продукта
Unswitched Sockets - Metalclad
The added strength of the design makes these products ideal for harsher environments such as schools, factories and industrial applications.
Mechanical latching of contacts - no need to reset the unit on power failure
Can only be reset if any fault is removed
Supplied with back box which has 20mm conduit knockout entries
Standards
BS4293
Power Breaker RCDs
€ 64,16
€ 64,16 Всеки (ex VAT)
1
€ 64,16
€ 64,16 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 64,16 |
10 - 49 | € 60,95 |
50+ | € 57,75 |
Технически документи
Спецификации
Brand
PowerbreakerNumber of Gangs
2
RCD Type
Passive
Series Name
PowerBreaker H
Colour
Grey
Mounting Style
Surface Mount
Outdoor Use
Yes
Switched
No
Trip Speed
40ms
Faceplate Depth
11mm
Voltage Rating
250 V
Current Rating
13A
International Protection Rating
IP40
Series
PowerBreaker H
Minimum Box Depth
80mm
Number of Poles
2
Height
86mm
Width
147mm
Fixing Standard
BS
Earth Terminal
Yes
Colour Family
Grey
Trip Current
30mA
Faceplate Mounting Type
Screwed
Страна на произход
China
Детайли за продукта
Unswitched Sockets - Metalclad
The added strength of the design makes these products ideal for harsher environments such as schools, factories and industrial applications.
Mechanical latching of contacts - no need to reset the unit on power failure
Can only be reset if any fault is removed
Supplied with back box which has 20mm conduit knockout entries
Standards
BS4293