Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Powerbor 110V Corded Magnetic Drill, BS 4343 Plug

Номер на артикул на RS: 123-9947Марка: Powerbor№ по каталога на производителя: 18G702/110
brand-logo
Преглед на всички в Бормашини

Технически документи

Спецификации

Drill Type

Magnetic Drill

Voltage Rating

110V

Corded/Cordless

Corded

Brushed/Brushless Motor

Brushed

Orientation

Straight

Plug Type

BS 4343

Model Number

PB70/2

Drilling Capacity Metal

32 mm

Детайли за продукта

Rotabroach 18G702 Electromagnetic Drills

Powerbor PB70/2 magnetic drills are a leading innovative in design. These magnetic drillings machines are manufactured using high-quality components, for reliability and performance in your choice of application. These compact, lightweight and powerful drills combine style, ergonomics and high precision engineering with unique performance enhancing features. The new Powerbor PB70/2 is manufactured with a powerful two-speed mechanical gearbox optimising the machines performance throughout its capacity range.

Features and Benefits

2 geared speeds
Arbor depth of cut 50 mm
Mechanical Clutch
MT3 fitting for accessories or up to 32 mm twist drill
3/4" Weldon Shank arbor

Specification

Height (Min/ Max): 440 mm/ 640 mm
Width (Min/Max): 160 mm/235 mm
Depth: 330 mm
Travel: 190 mm
Weight: 22 kg

Options

Powerbor Electromagnetic drill 110 V, RS stock no: 123-9947
Powerbor Electromagnetic drill 230 V, RS Stock no: 123-9948

Application Information

Powerbor PB70/2 electromagnetic drills have been designed to guarantee excellent power and versatility. A proven powerful performer with portability to be used on-site or in your workshop. The PB70/2 provides the perfect solution to even the most difficult of drilling applications.

Supplied with

Carrying case containing safety strap, safety guard, spanners/wrenches and Hex keys

Може да се интересувате от
RS PRO 110V Corded Magnetic Drill, BS 4343 Plug
€ 516,62Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Powerbor 110V Corded Magnetic Drill, BS 4343 Plug

P.O.A.

Powerbor 110V Corded Magnetic Drill, BS 4343 Plug
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO 110V Corded Magnetic Drill, BS 4343 Plug
€ 516,62Всеки (ex VAT)

Технически документи

Спецификации

Drill Type

Magnetic Drill

Voltage Rating

110V

Corded/Cordless

Corded

Brushed/Brushless Motor

Brushed

Orientation

Straight

Plug Type

BS 4343

Model Number

PB70/2

Drilling Capacity Metal

32 mm

Детайли за продукта

Rotabroach 18G702 Electromagnetic Drills

Powerbor PB70/2 magnetic drills are a leading innovative in design. These magnetic drillings machines are manufactured using high-quality components, for reliability and performance in your choice of application. These compact, lightweight and powerful drills combine style, ergonomics and high precision engineering with unique performance enhancing features. The new Powerbor PB70/2 is manufactured with a powerful two-speed mechanical gearbox optimising the machines performance throughout its capacity range.

Features and Benefits

2 geared speeds
Arbor depth of cut 50 mm
Mechanical Clutch
MT3 fitting for accessories or up to 32 mm twist drill
3/4" Weldon Shank arbor

Specification

Height (Min/ Max): 440 mm/ 640 mm
Width (Min/Max): 160 mm/235 mm
Depth: 330 mm
Travel: 190 mm
Weight: 22 kg

Options

Powerbor Electromagnetic drill 110 V, RS stock no: 123-9947
Powerbor Electromagnetic drill 230 V, RS Stock no: 123-9948

Application Information

Powerbor PB70/2 electromagnetic drills have been designed to guarantee excellent power and versatility. A proven powerful performer with portability to be used on-site or in your workshop. The PB70/2 provides the perfect solution to even the most difficult of drilling applications.

Supplied with

Carrying case containing safety strap, safety guard, spanners/wrenches and Hex keys

Може да се интересувате от
RS PRO 110V Corded Magnetic Drill, BS 4343 Plug
€ 516,62Всеки (ex VAT)